DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTA0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-12V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: UVT020A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 20 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroDLynx | ||||||||||
Mfr: PDT006A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.45-5.5Vout 6A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.4 mm (0.291 in) | Industrial | + 85 C | - 40 C | PicoDLynx | ||||||||
Mfr: SHHD005A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 3.3Vout 5A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | 150023384 | |||||
Mfr: MTE1S0305MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 3.3VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0505MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MGJ1D151802VMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 15-18/2.5V | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 13.5 V | 16.5 V | 18 V | 49 mA | - 2.5 V | 49 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: MYBSP00502ABFT TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD with PWM control for IEEE 802.3af Class 1 PoE PD | 0In Stock | Isolated | 1 Output | 3.84 W | 48 V | 37 V | 57 V | 5 V | 800 mA | 2250 Vrms | 26 mm | 14.8 mm | 6 mm | + 85 C | - 40 C | MYBSP | |||||||
Mfr: DETN02M-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 2W +/-5V +/-20-200mA 12Vin SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN02 | ||||||
Mfr: DETN02N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 2W +/-15V +/-6-67mA 24Vin SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 15 V | 67 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN02 | ||||||
Mfr: FS1403-5000-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AS - | |||||||
Mfr: FS1406-0750-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.75V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 750 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0750-AS - | |||||||
Mfr: FS1406-0900-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.90V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 900 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0900-AS - | |||||||
Mfr: FS1406-1200-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1200-AL - | |||||||
Mfr: FS1406-1800-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1800-AL - | |||||||
Mfr: MGJ2D152005MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
Mfr: DETN01N-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 1 W | 21.6 V | 26.4 V | 15 V | 3.4 mA to 34 mA | - 15 V | 3.4 mA to 34 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN01-N | ||||
Mfr: DETN02M-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 20 mA to 200 mA | - 5 V | 20 mA to 200 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | |||
Mfr: SBTN01L-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 6.7 mA to 67 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | |||||
Mfr: SBTN01N-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 21.6 V | 26.4 V | 5 V | 20 mA to 200 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | ||||||
Mfr: SFTN01L-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 20 mA to 200 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | |||||
Mfr: SFTN01L-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 8.4 mA to 84 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | |||||
Mfr: SA1-0505H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 5 VDC | 200 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700057 | |||||||||||
Mfr: SA1-0515 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700119 | |||||||||||
Mfr: EPM25361V-15R-2R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 15 V | 2 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V |