DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTU2S0505MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU2 | |||||
Mfr: MTU2S0524MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 24 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU2 | |||||
Mfr: OKL2-T/20-W12P2-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | + 85 C | - 40 C | OKL2-T/20-W12 | |||||||
Mfr: DETN01L-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin +/-12Vout +/-4.2-42mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | |||
Mfr: DETN02L-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 12 V | 8 mA to 83 mA | - 12 V | 8 mA to 83 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | |||
Mfr: BMR4696001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 100W 7.5-14V | 0In Stock | Non-Isolated | 2 Output | 100 W | 7.5 V | 14 V | 600 mV to 5 V | 25 A | 600 mV to 5 V | 25 A | 25.4 mm (1 in) | 14.5 mm (0.571 in) | 5.8 mm (0.228 in) | Industrial | + 125 C | - 40 C | |||||||
0In Stock | Isolated | 1 W | 21.6 V | 26.4 V | 1.5 kVDC | 12.9 mm | 10.9 mm | 7.1 mm | + 90 C | - 40 C | SBTN01 | ||||||||||||
Mfr: FS1412-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.6V uPOL 12A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 12 A | LGA-22 | 4.9 mm (0.193 in) | 5.8 mm (0.228 in) | 1.6 mm (0.063 in) | Industrial | + 125 C | - 40 C | FS1412 | FS1412-0600-AL - | |||||||
0In Stock | Isolated | ||||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: FS1604-2500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 2.5V | 0In Stock | Non-Isolated | 1 Output | 4.2 V | 16 V | 2.5 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1604 | ||||||||
Mfr: FS1604A-2500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 4.2 V | 16 V | 2.5 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1604A uPOL | ||||||||
Mfr: MGJ1D121802VMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-18/2.5V | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 18 V | 49 mA | - 2.5 V | 49 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: AXB050X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 20-30Vdc out 5-15Vdc 50W | Not Available Online | Non-Isolated | 1 Output | 50 W | 24 V | 20 V | 32 V | 5 V to 15 V | 8 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin Lynx | CC109104857 | ||||||
Mfr: AXA003A0XZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8.3-14Vdc Input 3A 0.75-5.5Vdc Output | Not Available Online | Non-Isolated | 1 Output | 17 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 3 A | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) | 6.63 mm (0.261 in) | Industrial | + 85 C | - 40 C | Austin MiniLynx | CC109101268 | ||||||
Mfr: APTS006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.24 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109126026 | ||||||
Mfr: SMT05E-12W3V3J TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10-14Vin 0.8-3.63V 5A | Not Available Online | Non-Isolated | 1 Output | 16.5 W | 12 V | 10 V | 14 V | 800 mV to 3.63 V | 5 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 6.7 mm (0.264 in) | Industrial | SMT05E | |||||||||
Mfr: MTU1S0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 5-15V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: NTE0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-9V SINGLE 1KV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0512MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 12V .083A | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | |||||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 55 mA | - 9 V | 55 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: UVT020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 20 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | DLynx | CC109159744 | |||||||
Mfr: PVX006A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 6A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.4 mm (0.291 in) | Industrial | + 105 C | - 40 C | PicoDLynx | ||||||||
Mfr: MTE1S0506MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0505MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 |