• DC/DC Converters - SMD

DC/DC Converters - SMD

3.601 Results
3.601 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: SFTN02L-12
TTI: SFTN02L-12
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 5Vin 12Vout 33-167mA 2W SMT Iso Unreg

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
12 V
167 mA
3 kVDC
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 100 C
- 40 C
SFTN02
Datasheet
Mfr: PKR2111ASI
TTI: PKR2111ASI
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
10 W
24 V
18 V
36 V
5 V
2 A
1.5 kV
47.8 mm
28.1 mm
8 mm
Industrial
+ 110 C
- 45 C
PKR
Datasheet
Mfr: OKL-T/6-W5P-C
TTI: OKL-T/6-W5P-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SMD 0.6-3.3V 20W

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
19.8 W
5 V
2.4 V
5.5 V
600 mV to 3.3 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.2 mm (0.283 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: NTA1212MC-R
TTI: NTA1212MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 12VIN 12V .042A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTA
Datasheet
Mfr: LGA80D-00DADJJ
TTI: LGA80D-00DADJJ
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 80A 7.5-14Vin 0.6-5.2Vout

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
2 Output
200 W
12 V
7.5 V
14 V
600 mV to 5.2 V
40 A
600 mV to 5.2 V
40 A
LGA-28
25.4 mm (1 in)
12.7 mm (0.5 in)
12.2 mm (0.48 in)
Industrial
+ 85 C
- 40 C
LGA80D
Datasheet
Mfr: NTE0506MC-R
TTI: NTE0506MC-R
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 1 W 5VIN 6V 0.167A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11.2 mm
6.6 mm
Medical, Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: ULT-3.3/7.5-D48NM-C
TTI: ULT-3.3/7.5-D48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 24.75W 36-75VIN 3.3V 7.5A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
24.75 W
48 V
36 V
75 V
3.3 V
7.5 A
1.5 kV
1/32 Brick
23.4 mm
19.1 mm
8.9 mm
+ 85 C
- 40 C
Datasheet
Mfr: NXE1S0305MC-R7
TTI: NXE1S0305MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 3VIN 5V 0.2A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
Datasheet
Mfr: SBTN01N-15
TTI: SBTN01N-15
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 21.6-26.4Vin 15Vout 6.7-67mA SMT Unreg

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
15 V
67 mA
1.5 kVDC
12.9 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
SBTN01
Datasheet
Mfr: MYLSM00502ERPL
TTI: MYLSM00502ERPL
Murata Electronics
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 1-5.25V 13W DC/DC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
13.1 W
12 V
4.5 V
17 V
1 V to 5.25 V
2.5 A
8 mm (0.315 in)
8 mm (0.315 in)
2.3 mm (0.091 in)
Industrial
+ 85 C
- 40 C
MYLSM
Datasheet
Mfr: NTE0515MC
TTI: NTE0515MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 5VIN 15V .066A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
66 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTA0512MC
TTI: NTA0512MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 5VIN 12V .042A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTA
Datasheet
Mfr: OKL-T/3-W12P-C
TTI: OKL-T/3-W12P-C
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 15 W 12VIN .59-5.5V 3A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
15 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: SBTN01N-05
TTI: SBTN01N-05
MEAN WELL
Availability:

0In Stock

500 On Order
Expected 18-May-27
DC/DC Converters - SMD 21.6-26.4Vin 5Vout 20-200mA SMT Unreg

0In Stock

500 On Order
Expected 18-May-27
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
5 V
200 mA
1.5 kVDC
12.9 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
SBTN01
Datasheet
Mfr: NTE1212MC-R
TTI: NTE1212MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 12VIN 12V 0.83A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTV0505MC-R
TTI: NTV0505MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 5-5V DUAL 3KV SMD SM

0In Stock

Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTV
Datasheet
Mfr: MGJ3T24150505MC-R7
TTI: MGJ3T24150505MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONVERTOR 3W 5.2KV

0In Stock

Please adjust quantity to Min / Mult value
Isolated
2 Output
3 W
24 V
18 V
36 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ3
Datasheet
Mfr: MTC2S1205MC-R7
TTI: MTC2S1205MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SMD DC/DC SM 2W 12VIN 5VOUT

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
9 V
18 V
5 V
400 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
+ 105 C
- 40 C
MTC2
Datasheet
Mfr: MTE1S0506MC-R
TTI: MTE1S0506MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD ISOLATED DC/DC CONVERTERS -SMD

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: SFTN02L-05
TTI: SFTN02L-05
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 5Vin 5Vout 40-400mA 2W SMT Iso Unreg

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kVDC
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 100 C
- 40 C
SFTN02
Datasheet
Mfr: NXE2S1205MC-R13
TTI: NXE2S1205MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD ISOLATED DC/DC CONVERTERS

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: PKU4116CSI
TTI: PKU4116CSI
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD POWER SUPPLY PKU4213

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Isolated
Datasheet
Mfr: MYBSS054R6EBF
TTI: MYBSS054R6EBF
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 30 W 24VIN 0.56A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
18 V
10.8 V
27 V
54 V
560 mA
2.25 kV
35.5 mm
22.4 mm
8.9 mm
+ 85 C
- 40 C
MYBSS
Datasheet
Mfr: NXJ1S1215MC-R7
TTI: NXJ1S1215MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 12VIN 15V .67 A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
67 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: MYBSP01206AZFT
TTI: MYBSP01206AZFT
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 72W 12Vout 48Vin 6A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
72 W
48 V
41.1 V
57 V
12 V
6 A
2.25 kV
56.4 mm
22.2 mm
8.52 mm
Medical, Industrial
+ 85 C
- 40 C
  • 1
  • 2
  • 3
  • 4