• DC/DC Converters - SMD

DC/DC Converters - SMD

3.601 Results
3.601 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: FS1406-1800-AS
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 1.80V uPOL 6A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
1.8 V
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1406
FS1406-1800-AS
-
Datasheet
Mfr: DETN01L-15N
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD DC-DC CONVERTER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
3.4 mA to 34 mA
- 15 V
3.4 mA to 34 mA
3 kVDC
SMD-10
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 100 C
- 40 C
DETN01-N
Datasheet
Mfr: SA1-1212 LF
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1.0kV 12V/12V 1W SIN SINGLE OUTPUT ISO SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Output
12 VDC
10.8 VDC
13.2 VDC
12 VDC
84 mA
1 kVDC
+ 85 C
- 40 C
SA1
1102700123
Datasheet
Mfr: SA1-1215 LF
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Output
12 VDC
10.8 VDC
13.2 VDC
15 VDC
67 mA
1 kVDC
+ 85 C
- 40 C
SA1
1102700124
Datasheet
Mfr: SA1-2412 LF
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1.0kV 24V/12V 1W SIN SINGLE OUTPUT ISO SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Output
24 VDC
21.6 VDC
26.4 VDC
12 VDC
84 mA
1 kVDC
+ 85 C
- 40 C
SA1
1102700024
Datasheet
Mfr: EPM25361V-24R-1R2S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 24Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
24 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-24R-1R2S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 24Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
24 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
PVX006A0X43-78SRZ OmniOn Power
Datasheet
Mfr: PVX006A0X43-78SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
Industrial
PVX006
Datasheet
Mfr: MYC0409-NA
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
72 W
48 V
20 V
60 V
12 V
6 A
11.5 mm (0.453 in)
9.5 mm (0.374 in)
2 mm (0.079 in)
Industrial
+ 105 C
- 40 C
MYC0409
Datasheet
Mfr: FS1412-0600-AS
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 0.6V uPOL 12A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
600 mV
12 A
LGA-22
4.9 mm (0.193 in)
5.8 mm (0.228 in)
1.6 mm (0.063 in)
Industrial
+ 125 C
- 40 C
FS1412
FS1412-0600-AS
-
Datasheet
Mfr: FS1703-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 5VDC uPOL 3A Power Module Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
5.5 V
3.3 V
3 A
uPOL-17
Industrial
+ 125 C
- 40 C
FS1703
FS1703-3300-AL
-
Datasheet
Mfr: MTC2S0503MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
2 W
5 V
4.5 V
9 V
3.3 V
606 mA
3 kVAC
SMD
14.99 mm
14.22 mm
11.25 mm
+ 105 C
- 40 C
MTC2
Datasheet
Mfr: MYBSP0055AABFT-EVM
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
MYBSP
Datasheet
Mfr: MGN1S0508MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W SM 5-8V GAN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
8 V
125 mA
3 kVAC
14.5 mm x 12 mm x 3.2 mm
14.5 mm
12 mm
3.2 mm
Industrial
+ 105 C
- 40 C
MGN1
Datasheet
Mfr: MGN1S1212MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W SM 12-12V GAN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83.3 mA
3 kVAC
14.5 mm x 12 mm x 3.2 mm
14.5 mm
12 mm
3.2 mm
Industrial
+ 105 C
- 40 C
MGN1
Datasheet
Mfr: MLX120A0XY3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
120 A
Industrial
MLX
1600399279A
Datasheet
Mfr: MGN1D050603MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
6 V
111 mA
3 V
111 mA
3 kVAC
16 mm
12 mm
4.25 mm
Industrial
+ 105 C
- 40 C
MGN1
Datasheet
Mfr: MGN1S0508MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC 1W SM 5-8V GAN Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
8 V
125 mA
3 kVAC
14.5 mm
12 mm
4.25 mm
Industrial
+ 105 C
- 40 C
MGN1
PKU4611ASI Flex
Datasheet
Mfr: PKU4611ASI
TTI: Not Assigned
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Isolated
Datasheet
Mfr: MGJ1D121503VMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 12-15/3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
56 mA
- 3 V
56 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: PJT007A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4in .51-5.5V 7A non-Iso

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5 V
7 A
Module
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.5 mm (0.295 in)
Industrial
+ 85 C
- 40 C
PJT007
150051525
Datasheet
Mfr: DETN01L-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 4.5-5.5Vin +/-15Vout +/-3.4-34mA 1W SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
34 mA
- 15 V
34 mA
3 kVDC
SMD-12
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
DETN01
Datasheet
Mfr: DETN01M-05
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 10.8-13.2Vin +/-5V +/-10-100mA 1W SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
5 V
100 mA
- 5 V
100 mA
3 kVDC
SMD-12
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
DETN01
Datasheet
Mfr: SFTN01M-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 10.8-13.2Vin 12Vout 8.4-84mA 1W SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
84 mA
3 kVDC
SMD-10
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
SFTN01
Datasheet
Mfr: NXJ2S1212MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ2
  • ...
  • 19
  • 20
  • 21