DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTA0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 15V .033A | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 12-15V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: NSR003A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 18 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 3 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 7.87 mm (0.31 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130886 | ||||||
Mfr: NSR010A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 10A | Not Available Online | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 10 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 6.86 mm (0.27 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130903 | ||||||
Mfr: APTH006A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113387 | ||||||
Mfr: LDO10C-005W05-SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 50W 0.59-5.1V 10A Surface Mount | 0In Stock | Non-Isolated | 1 Output | 50 W | 9 V | 3 V | 13.8 V | 590 mV to 5.1 V | 10 A | 16.5 mm (0.65 in) | 10.41 mm (0.41 in) | 13.13 mm (0.517 in) | Industrial | + 85 C | - 40 C | LDO | |||||||
Mfr: LGA03C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 15 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 3 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | |||||||
Mfr: APXS002A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14 V | 600 mV to 5.5 V | 2 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | APXS002 | CC109150406 | |||||||
Mfr: OKL2-T/6-W12N-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN, 6AMP, TRACKING, NEGATI | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: OKI-T/36W-W40P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 36 W 24VIN 5V 3A | 0In Stock | Non-Isolated | 1 Output | 36 W | 24 V | 19 V | 40 V | 5.021 V to 15.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.64 mm (0.34 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: OKL-T/3-W12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 15 W 12VIN .59-5.5V 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.4 mm (0.252 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: PVX012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159694 | ||||||
Mfr: PVX006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: PVX012A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 12A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 105 C | - 40 C | Pico DLynx | ||||||||
Mfr: SHHD003A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout 3A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109166071 | |||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: OKL2-T/12-W12P2-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W12 | |||||||
Mfr: MTC1S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 12V .083A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: ATA00BB18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36VIN +/-12V 0.125A | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 9 V | 36 V | 12 V | 250 mA | - 12 V | 250 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | |||||
Mfr: NXJ1S1205MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: NXJ1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: ATA00A36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75Vin Single 5V@0.6A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 5 V | 600 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | |||||
Mfr: NXE2S1215MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: MYMGK1R806FRSR TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 11 W4.5-5.5VIN 6A | 0In Stock | Non-Isolated | 1 Output | 11 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 5 mm (0.197 in) | Industrial | + 85 C | - 40 C | MYMGK | |||||||
Mfr: MYMGK1R820FRSR TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 36 W4.5-5.5VIN 20A | 0In Stock | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK |