• DC/DC Converters - SMD

DC/DC Converters - SMD

3.601 Results
3.601 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: FS1606-1800-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD TDK mPOL Power Module, 1.80V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1.8 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606
Datasheet
Mfr: FS1604A-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.2 V
16 V
3.3 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1604A uPOL
Datasheet
Mfr: FS1606A-1000-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 1.00V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606A uPOL
Datasheet
Mfr: FS1606A-1200-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1.2 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606A uPOL
Datasheet
Mfr: MYMGA5R03ECLA5RA
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
8 V
28.8 V
3.3 V to 5 V
3.5 A
LGA-39
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 115 C
- 40 C
MYMGA
Datasheet
Mfr: MGJ1D121505VMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 12-15/5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
50 mA
- 5 V
50 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: MGJ1D241503VMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 24-15/3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
15 V
56 mA
- 3 V
56 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: MGJ1D241802VMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD DC-DC SM 24-18/2.5V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: FS1603A-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
3.3 V
3 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1603A uPOL
Datasheet
Mfr: OKL2-T/12-W12N2-C
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
60 W
9 V
4.5 V
14 V
690 mV to 5.5 V
12 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.55 mm (0.337 in)
Industrial
+ 85 C
- 40 C
OKL2-T/12-W12
Datasheet
Mfr: MTC1S1203MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 12VIN 3.3V .303A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
9 V
18 V
3.3 V
303 mA
3 kV
SMD-6
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
+ 100 C
- 40 C
MTC1
Datasheet
Mfr: MTC1S2405MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 24VIN 5V 0.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
24 V
18 V
36 V
5 V
200 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
+ 100 C
- 40 C
MTC1
Datasheet
Mfr: MTC1S1212MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD 1 W 12VIN 12V

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
9 V
18 V
12 V
83 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
+ 100 C
- 40 C
MTC1
Datasheet
Mfr: ATA00C36S-L
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 3W 18 - 75VIN 15V 0.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
48 V
18 V
75 V
15 V
200 mA
1.5 kV
23.88 mm
13.72 mm
7.87 mm
+ 85 C
- 40 C
ATA
Datasheet
Mfr: ATA00AA18S-L
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 3W 9 - 36Vin Dual +/-5V@0.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
3 W
24 V
9 V
36 V
5 V
300 mA
- 5 V
300 mA
1.5 kV
SMD-7
24 mm
13.7 mm
8 mm
Industrial
+ 85 C
- 40 C
ATA
Datasheet
Mfr: MTU2S0305MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
2 W
3.3 V
2.97 V
3.63 V
5 V
400 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MGJ6T24150505MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 6 W 24VIN 15V 0.24A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
24 V
18 V
36 V
15 V
240 mA
240 mA
5.2 kV
31.24 mm
22.61 mm
14.19 mm
Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: NXE1S0505MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 1 W 5VIN 5V 0.2A

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
Datasheet
Mfr: ATA00F18S-L
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD 2W 9 - 36VIN 3.3V 0.6A

Not Available Online

Call
or
View Details
Isolated
1 Output
2 W
24 V
9 V
36 V
3.3 V
600 mA
1.5 kV
23.88 mm
13.72 mm
7.87 mm
+ 85 C
- 40 C
ATA
Datasheet
Mfr: ATA00H18S-L
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 3W 9 - 36VIN 24V 0.125A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
24 V
9 V
36 V
24 V
125 mA
1.5 kV
24 mm
13.7 mm
8 mm
Industrial
+ 85 C
- 40 C
ATA
Datasheet
Mfr: SFTN01L-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 4.5-5.5Vin 15Vout 6.7-67mA 1W SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
3 kVDC
SMD-10
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
SFTN01
Datasheet
Mfr: SFTN01N-05
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - SMD 21.6-26.4Vin 5Vout 20-200mA 1W SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
5 V
200 mA
3 kVDC
SMD-10
15.24 mm
10.9 mm
7.1 mm
Industrial
+ 90 C
- 40 C
SFTN01
Datasheet
Mfr: NTA0515MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1 W 5VIN 15V .033A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTA
Datasheet
Mfr: NTA1215MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD DC/DC SM 1W 12-15V DUAL 1KV

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
33 mA
- 15 V
33 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTA
Datasheet
Mfr: NSR003A0X4Z
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 3A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
18 W
9 V
4.5 V
14 V
590 mV to 6 V
3 A
16.5 mm (0.65 in)
10.4 mm (0.409 in)
7.87 mm (0.31 in)
Industrial
+ 85 C
- 40 C
Naos Raptor
CC109130886
  • ...
  • 23
  • 24
  • 25