DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM25751V-15R-1R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 15Vout 1A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 15 V | 1 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM6051V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM7241V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 15Vout 67mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Not Available Online | Non-Isolated | 66 W | 3 V | 14.4 V | 12 A | 12.19 mm | 12.19 mm | 3.1 mm | Industrial | + 90 C | - 40 C | SPOL-12 | |||||||||||
Mfr: MTC1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | ||||||||||||||||||||
0In Stock | Isolated | ||||||||||||||||||||||
0In Stock | Isolated | ||||||||||||||||||||||
0In Stock | Isolated | ||||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: NXJ1S0505PTMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin SC 4.2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kVDC | SMD-5 | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | |||||
Mfr: AVO100-48S05SL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 100W 5V@20A 8th Brk Neg/SMT BULLET PIN | 0In Stock | Isolated | 1 Output | 100 W | 48 V | 36 V | 75 V | 5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVO100 | |||||
Mfr: MTC2S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | ||||||
Mfr: PCB-CONN-HP TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Module | Industrial | Low Voltage Cables | ||||||||||||||||||
Mfr: MYSGK4R030ERSRD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | |||||||
Mfr: PDT006A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.45-5.5Vout 6A smt, pos logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.4 mm (0.291 in) | Industrial | + 85 C | - 40 C | PicoDLynx | ||||||||
Mfr: PVX006A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 6A smt, pos logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.4 mm (0.291 in) | Industrial | + 85 C | - 40 C | PicoDLynx | ||||||||
Mfr: KNW020A0F41-88SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin3.3Vout 20A SMT Neg Logic Tape/Reel | Not Available Online | Isolated | 1 Output | 48 V | 36 V | 75 V | 3.25 V to 3.35 V | 20 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 10.16 mm | KNW020 | 150027810 | ||||||||
Mfr: EPM6051V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 2kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: SW003A5F91-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V 3.5A SMT | Not Available Online | Isolated | 1 Output | 12 W | 36 V | 75 V | 3.3 V | 3.5 A | 2.25 kV | 1/16 Brick | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | 109100492 | ||||||||
Mfr: ATA016A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8.3-14Vdc Input 16A 0.75-5.5Vdc Output | Not Available Online | Non-Isolated | 1 Output | 88 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | SuperLynx II | 108996690 | ||||||||
Mfr: NTA0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-9V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 55 mA | - 9 V | 55 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: SMT20C2-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 4.5-13.8Vin 5.1V 20A 1.20" x 0.48" x 0.61 | 0In Stock | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 13.8 V | 590 mV to 5.1 V | 20 A | 30.5 mm (1.201 in) | 15.5 mm (0.61 in) | 11.73 mm (0.462 in) | Industrial | SMT20C2 | |||||||||
Mfr: PKU5311ESI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 35W 5V OUT 7A 33.02x22.86x7.50 mm | 0In Stock | Isolated | 1 Output | 35 W | 48 V | 18 V | 72 V | 5 V | 7 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 7.5 mm | Industrial | PKU-E |