DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKR4211ASI TTI: PKR4211ASI Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 5 V | 3 A | 1.5 kV | PKR | ||||||||||||
Mfr: PUB0505S1M TTI: PUB0505S1M Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1W 5V +10% 5V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kVDC | SMD-5 | 12.75 mm | 11.2 mm | 6.6 mm | Industrial | + 110 C | - 40 C | ||||||
Mfr: PVX012A0X3-SRZ TTI: PVX012A0X3-SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Neg Logic Analog | 0In Stock | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159686 | ||||||
Mfr: NXJ1S0305MC-R7 TTI: NXJ1S0305MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3V-5V 4.2KV SINGLE | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||||
Mfr: PVX006A0X3-78SRZ TTI: PVX006A0X3-78SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3.3-14.4VIN 0.6-5.5VOUT | 0In Stock | Non-Isolated | 1 Output | 3 V | 14.4 V | 6 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 105 C | - 40 C | PVX006A0X | ||||||||||
0In Stock | Isolated | 1 Output | 30 W | 18 V | 10.8 V | 27 V | 54 V | 560 mA | 2.25 kV | 35.5 mm | 22.4 mm | 8.9 mm | + 85 C | - 40 C | MYBSS | ||||||||
Mfr: NXJ1S1215MC-R7 TTI: NXJ1S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 15V .67 A | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: MYBSP0122BABFT TTI: MYBSP0122BABFT Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 25.5W 42.5-57V INPUT | 0In Stock | Isolated | 1 Output | 25.5 W | 48 V | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | MYBSP | ||||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
Mfr: SBTN01M-15N TTI: SBTN01M-15N MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 6.7 mA to 67 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | |||||
Mfr: FS1404-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AL - | |||||||
Mfr: EPM78V1-01R8-01R0R TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 1.8 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 | ||||||||
Mfr: MGJ2D122005MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
Mfr: MGJ2D151509MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 80 mA | - 9 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
0In Stock | Non-Isolated | 1 Output | 26.4 W | 12 V | 4.5 V | 17 V | 5.5 V | 8 A | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | 5.4 mm (0.213 in) | Industrial | + 105 C | - 40 C | |||||||||
Mfr: DETN02N-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 21.6 V | 26.4 V | 12 V | 8 mA to 83 mA | - 12 V | 8 mA to 83 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | ||||
Mfr: DETN02N-15N TTI: Not Assigned MEAN WELL Availability: Not Available OnlineDC/DC Converters - SMD DC-DC CONVERTER | Not Available Online | Isolated | 2 Output | 2 W | 21.6 V | 26.4 V | 15 V | 6 mA to 66 mA | - 15 V | 6 mA to 66 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | ||||
Mfr: SFTN01M-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 20 mA to 200 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | |||||
Mfr: SFTN01N-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 21.6 V | 26.4 V | 12 V | 8.4 mA to 84 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | ||||||
Mfr: SFTN01N-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 21.6 V | 26.4 V | 15 V | 6.7 mA to 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | ||||||
Mfr: SFTN02N-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 21.6 V | 26.4 V | 12 V | 33 mA to 167 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | ||||||
Mfr: EPM25361V-12R-2R5S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 12 V | 2.5 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25751V-05R-6R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V |