DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM6051V-05R-200SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6051V-05R-200SR TTI: Not Assigned Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6052V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-15Vout +/-34mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6052V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6121V-05R-200SR TTI: Not Assigned Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6121V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Not Available Online | Non-Isolated | 66 W | 3 V | 14.4 V | 12 A | 12.19 mm | 12.19 mm | 3.1 mm | Industrial | + 90 C | - 40 C | SPOL-12 | |||||||||||
Mfr: SLX160A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 80 A | Industrial | SLX | 1600374231A | |||||||||||||||||
Mfr: MYMGM1R816ELA5RN TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 700 mV to 1.8 V | 16 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||||
Mfr: MYWGC3R53FFW92RAN TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 4 Output | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 9 mm (0.354 in) | 8.3 mm (0.327 in) | 2.9 mm (0.114 in) | Industrial | + 85 C | - 40 C | MYWGC | ||||||
Mfr: MYWGC3R53FFW92RAQ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 4 Output | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 9 mm (0.354 in) | 8.3 mm (0.327 in) | 2.9 mm (0.114 in) | Industrial | + 85 C | - 40 C | MYWGC | ||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
0In Stock | Isolated | ||||||||||||||||||||||
Mfr: MGJ1D121503VMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-15/3.3V | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 56 mA | - 3 V | 56 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: PKX007A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4in .6-5.5V 7A non-Iso | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 7 A | Module | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | PicoDLynxII | 150052943 | ||||||
Mfr: NXF1S0303MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Industrial | + 90 C | - 40 C | NXF1 | |||||
Mfr: PJT007A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 7A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PJT007 | 150052349 | |||||||
Mfr: PKX007A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 7A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PKX007 | 150052976 | |||||||
Mfr: AVD85B-48S05TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 85W 36-75Vin 5Vout 17A SMT | 0In Stock | Isolated | 1 Output | 85 W | 48 V | 36 V | 75 V | 5 V | 17 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD85B | |||||
Mfr: AVO50B-48S3V3LS TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 49.5W 3.3V@15A8thBrk Neg/SMT BULLET PIN | 0In Stock | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 8.64 mm | Industrial | + 85 C | - 40 C | NXI110 | |||||
Mfr: UVXS1212A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 12Ax2 Neg Logic SMT | Not Available Online | Non-Isolated | 2 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 12 A | 600 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | MicroDLynx | 150038436 | |||||
Mfr: ATH010A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vdc Input 10A 0.75-3.63Vdc Output | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin Lynx II | CC109104543 | ||||||
Mfr: NTV1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 2W 12-15V DUAL 3KV | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | |||||
Mfr: PMN5118USR TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 0.7-3.6V 30A Non-Iso Input 4.5-5.5V 108W | 0In Stock | Non-Isolated | 1 Output | 108 W | 5 V | 4.5 V | 5.5 V | 700 mV to 3.6 V | 30 A | Industrial | PMN | ||||||||||||
Mfr: SMT40C2-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 4.5-13.8Vin 0.6-5.0V 1.20" x 0.44" x 1.10 | 0In Stock | Non-Isolated | 1 Output | 200 W | 9 V | 4.5 V | 13.8 V | 600 mV to 5 V | 40 A | 30.5 mm (1.201 in) | 28 mm (1.102 in) | 10.85 mm (0.427 in) | Industrial | + 70 C | 0 C | SMT40C2 |