DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | Austin PicoLynx | CC109113313 | ||||||||
Mfr: ATM030A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.7-4Vin 0.8-2Vin 30A SMT | Not Available Online | Non-Isolated | 1 Output | 60 W | 2.7 V | 4 V | 800 mV to 2 V | 30 A | 33 mm (1.299 in) | 9.14 mm (0.36 in) | 13.46 mm (0.53 in) | Industrial | Austin MegaLynx | CC109112397 | |||||||||
Mfr: PKB4610SINB TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 66W 3.3V 20A 36-75Vin SMT | 0In Stock | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | ||||||
Mfr: PKB4913SINB TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 90W 12V 7.5A 36-75Vin SMT | 0In Stock | Isolated | 1 Output | 90 W | 48 V | 36 V | 75 V | 12 V | 7.5 A | 2.25 kV | 1/16 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | ||||||
Mfr: AVD120-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 120W 36-75Vin 12V@10A Bullet Pin | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 1.5 kV | 1/16 Brick | 32.8 mm | 22.86 mm | 9.91 mm | + 85 C | - 40 C | AVD100 | ||||||
Mfr: MGJ6D122005LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.8 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D122005LMC-13 | ||||
Mfr: MGJ6D242005LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.8 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D242005LMC-13 | ||||
Mfr: PCB-CONN-FL-I/O-RB TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Module | Industrial | Low Voltage Cables | ||||||||||||||||||
Mfr: PCB-CONN-M/V TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Module | Industrial | Low Voltage Cables | ||||||||||||||||||
Mfr: AVD50B-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 50W 36-75Vin 12Vout 4.17A SMT | 0In Stock | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 12 V | 4.17 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD50B | |||||
Mfr: AVD75B-48S3V3TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 75W 36-75Vin 3.3Vout 23A SMT | 0In Stock | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 3.3 V | 23 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD75B | |||||
Mfr: AVD85B-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 85W 36-75Vin 12Vout 7.1A SMT | 0In Stock | Isolated | 1 Output | 85 W | 48 V | 36 V | 75 V | 12 V | 7.1 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD85B | |||||
Mfr: BMR4668104/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60 A 4.5-14VIN .6-1.8V | 0In Stock | Non-Isolated | 1 Output | 108 W | 4.5 V | 14 V | 600 mV to 1.8 V | 60 A | 25.1 mm x 14.1 mm x 7 mm | 25.1 mm (0.988 in) | 14.1 mm (0.555 in) | 7 mm (0.276 in) | Industrial | + 150 C | - 40 C | BMR466 | |||||||
Mfr: NTE0309MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 3.3-9V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | |||||||
Mfr: APTS003A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin 3A 0.59-5.5Vout | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | PicoTLynx | CC109125993 | ||||||
Mfr: PKU5315ESI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 72 V | 15 V | 2 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 7.5 mm | Industrial | PKU-E | |||||||
Mfr: BMR4511002/020 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm | 0In Stock | Non-Isolated | 1 Output | 132 W | 9 V | 4.5 V | 14 V | 3.3 V | 40 A | 30.85 mm (1.215 in) | 20 mm (0.787 in) | 8.2 mm (0.323 in) | Industrial | + 120 C | - 40 C | BMR 451 | |||||||
Mfr: PKR2610ASI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 3.3Vdc 2A Isolated Input 18-36V 6.6W | 0In Stock | Isolated | 1 Output | 6.6 W | 24 V | 18 V | 36 V | 3.3 V | 2 A | 1.5 kV | PKR | ||||||||||||
Mfr: BMR4531002/004 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 300W 5V 60A SURFACE MOUNT | 0In Stock | Isolated | 1 Output | 300 W | 48 V | 36 V | 75 V | 5 V | 60 A | 1.5 kV | 1/4 Brick | 57.9 mm | 36.8 mm | 11.6 mm | |||||||||
Mfr: PMR5118UWSR TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD PoL Regul in 4.5-14V O/P 0.7-3.6 50A | 0In Stock | Non-Isolated | 1 Output | 180 W | 9 V | 4.5 V | 14 V | 700 mV to 3.6 V | 50 A | 38.6 mm (1.52 in) | 25.9 mm (1.02 in) | 9.84 mm (0.387 in) | Industrial | ||||||||||
Mfr: MTU1S0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-9VSINGLE 1KV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: MTU1S0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-12V SINGLE 1KV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: ALD18F48N-SL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V@18A 36-75Vin NEG | Not Available Online | Isolated | 1 Output | 59.4 W | 48 V | 36 V | 75 V | 3.3 V | 18 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 8.89 mm | Industrial | + 85 C | - 40 C | ||||||
Mfr: ALD20G48-SL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 50W 2.5V@20A 36-75Vin POS | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 2.5 V | 20 A | 33 mm | 22.9 mm | Industrial | NXI110 | ||||||||||
Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 4.5 V | 5.5 V | 1.1 V | 10 A | 22 mm (0.866 in) | 15.7 mm (0.618 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | MPD |