DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKU4617VASI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD DC DC CONVERTER | 0In Stock | Isolated | 1 Output | 60 W | 36 V | 60 V | 6 V | 10 A | 2.25 kVDC | 1/16 Brick | 33.02 mm | 22.86 mm | 8.2 mm | Industrial | + 125 C | - 40 C | |||||||
Mfr: MYMGC1R83BFPF2RV TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 4 Output | 2.72 W | 5 V | 3.3 V | 5.5 V | 850 mV | 3.2 A | 850 mV | 500 mA | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | + 125 C | - 40 C | MYMGC | |||||
Mfr: FS1406-1050-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.05V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.05 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1050-AL - | |||||||
Mfr: MYMGK1R812FRSRD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | MYMGK | |||||||||||||||||||
Mfr: MYMGK1R812FRSR-HD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | MYMGK | |||||||||||||||||||
Mfr: JRCS016A0S64-PHZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | JRCS016 | 1600321885A | ||||||||||||||||||
Mfr: MYMGM1R824ELA5RPD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40A 1.2VDC 12Vin BULK | Not Available Online | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: EPM25751V-3R3-4R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 3.3Vout 4A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 75 V | 18 V | 48 V | 3.3 V | 4 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM6242V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 3kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6051V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6052V-05R-100DR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6052V-05R-200SR TTI: Not Assigned Eaton Electronics DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6052V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6052V-3R3-152DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6122V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303A 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM7241V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-3.3Vout +/-152mA 4kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
0In Stock | Isolated | 1 Output | 150 W | 36 V | 75 V | 5 V | 30 A | 2.25 kVDC | 1/16 Brick | 33.02 mm | 22.86 mm | 11.3 mm | Industrial | + 125 C | - 40 C | ||||||||
Mfr: MTC2S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 5 V | 400 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MYBSP0055AABFT+CB TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MYBSP | ||||||||||||||||||||
Mfr: MLX040A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 7 V | 14 V | 40 A | Industrial | + 85 C | - 40 C | MLX | 1600392285A | |||||||||||||
Mfr: NXJ2S2415MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 15 V | 133 mA | 5.2 kV | 16 mm | 14.48 mm | 3.16 mm | Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: JRCS016A0S64-HZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 400W 18-85VIN 18.5-60VOUT 6.7A | Not Available Online | Non-Isolated | 1 Output | 18 V | 85 V | 18.5 V to 60 V | 16.7 A | 57.7 mm (2.272 in) | 60.7 mm (2.39 in) | 12.95 mm (0.51 in) | Industrial | + 85 C | - 40 C | 150038175 | |||||||||
Mfr: PKX007A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 7A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | PKX007 | 150052944 | |||||||
Mfr: EPM25361V-05R-3R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 9-36Vin 5Vout 3A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
0In Stock | Non-Isolated | Industrial |