• DC/DC Converters - SMD

DC/DC Converters - SMD

3.601 Results
3.601 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: EPM25362V-12R-1R6D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin +/-12Vout +/-1.67A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
40 W
24 V
9 V
36 V
12 V
1.666 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25362V-15R-1R3D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin +/-15Vout +/-1.33A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
40 W
24 V
9 V
36 V
15 V
1.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25362V-15R-2R0D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin +/-15Vout +/-2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
60 W
24 V
9 V
36 V
15 V
2 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM6122V-05R-200SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6122V-3R3-152DR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin +/-3.3Vout +/-152mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
3.3 V
152 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6241V-15R-067SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
15 V
67 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM7121V-15R-034DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-15Vout +/-34mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
15 V
34 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
BMR4641008/001 Flex
Datasheet
Mfr: BMR4641008/001
TTI: Not Assigned
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Non-Isolated
1 Output
165 W
4.5 V
14 V
600 mV to 3.3 V
50 A
30.85 mm (1.215 in)
20.8 mm (0.819 in)
8.2 mm (0.323 in)
Industrial
+ 125 C
- 40 C
Datasheet
Mfr: MTC2S2403MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
2 W
24 V
18 V
36 V
3.3 V
606 mA
5.2 kV
14.99 mm
14.22 mm
11.25 mm
+ 105 C
- 40 C
MTC2
Datasheet
Mfr: MGJ1D151905MPC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
19 V
42 mA
- 5 V
42 mA
5.7 kV
19.94 mm
14.99 mm
4.41 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: AVD50B-48S05TL
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 50W 36-75Vin 5Vout 10A SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
50 W
48 V
36 V
75 V
5 V
10 A
1.5 kV
1/16 Brick
33 mm
22.9 mm
9.4 mm
Industrial
+ 85 C
- 40 C
AVD50B
Datasheet
Mfr: NXF1S0305MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
+ 105 C
- 40 C
NXF1
Datasheet
Mfr: SSTW001A3B41-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 36-75VDC 15W12V 1.3A SMT

Not Available Online

Call
or
View Details
Isolated
1 Output
15 W
48 V
36 V
75 V
12 V
1.3 A
2.25 kV
27.94 mm
24.38 mm
8.38 mm
+ 85 C
- 40 C
150030876
Datasheet
Mfr: SHHN000A3CL41-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 9-36Vin +/-15Vout 9W Out neg logic

Not Available Online

Call
or
View Details
Isolated
2 Output
9 W
24 V
9 V
36 V
15 V
300 mA
- 15 V
300 mA
1.6 kV
27.94 mm
24.38 mm
8.51 mm
+ 85 C
- 40 C
150031671
Datasheet
Mfr: PKX020A0X43-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4Vin .6-3.63V 20A SMT Remote Sense

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
72.6 W
9 V
4.5 V
14.4 V
3.63 V
20 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PKX020A0X
150047417
Datasheet
Mfr: FS1606A-1100-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 1.10V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1.1 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606A uPOL
Datasheet
Mfr: NXJ1S0515PT6MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

New Product
DC/DC Converters - SMD

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
4.2 kVDC
13.7 mm
10.55 mm
4.04 mm
Industrial
+ 125 C
- 40 C
NXJ1T
Datasheet
Mfr: NXJ1S1205TMC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

New Product
DC/DC Converters - SMD

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
4.2 kVDC
13.7 mm
10.55 mm
4.04 mm
Industrial
+ 125 C
- 40 C
NXJ1T
Datasheet
Mfr: NXJ1S1215PT6MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

New Product
DC/DC Converters - SMD

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
67 mA
4.2 kVDC
13.7 mm
10.55 mm
4.04 mm
Industrial
+ 125 C
- 40 C
NXJ1T
Datasheet
Mfr: MGJ2D121505MPC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: EPM7051V-15R-034DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin +/-15Vout +/-34mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
15 V
34 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM25752V-24R-2R5S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 18-75Vin 24Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
48 V
18 V
75 V
24 V
2.5 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM6121V-12R-084SH
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 2kV

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
84 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
BMR5100034/002 Flex
Datasheet
Mfr: BMR5100034/002
TTI: Not Assigned
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Isolated
Datasheet
Mfr: FS1606-2500-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD TDK mPOL Power Module, 2.50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
2.5 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606
  • ...
  • 37
  • 38
  • 39