DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM6242V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM7051V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM25752V-3R3-12RS TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 18-75Vin 3.3Vout 12A 1.6kV | 0In Stock | Isolated | 1 Output | 60 W | 48 V | 18 V | 75 V | 3.3 V | 12 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM6052V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6121V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: MTC1S0503MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | ||||||||||||||||||||
Mfr: MLX080A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 80 A | Industrial | MLX | 1600392284A | |||||||||||||||||
Mfr: SLX040A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 40 A | Industrial | SLX | 1600374229A | |||||||||||||||||
Mfr: MGJ1D241802VMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 24-18/2.5V | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 18 V | 49 mA | - 2.5 V | 49 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: MGJ1D151503TMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 13.5 V | 16.5 V | 15 V | 55 mA | - 3 V | 55 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: MGJ1D241503TMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 55 mA | - 3 V | 55 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: NXJ1S1205PT6MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: NXJ1S1215T6MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: NXJ2S2405MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 5.2 kV | 16 mm | 14.48 mm | 3.16 mm | Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: SHHD003A0A4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 15W 18-75Vin 5V 3A Pos Logic, SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.94 mm | 24.4 mm | 8.51 mm | Hammerhead | 150031032 | ||||||||
Mfr: AVD75B-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 75W 36-75Vin 12Vout 6.25A SMT | 0In Stock | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 12 V | 6.25 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD75B | |||||
Mfr: PUB2405S2M TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 2W 24V +10% 5V | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 3 kVDC | SMD-5 | 12.75 mm | 11.2 mm | 8 mm | Industrial | + 110 C | - 40 C | ||||||
Mfr: MYMGK1R820ERSR-HD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | MYMGK | |||||||||||||||||||
Mfr: EPM25362V-12R-5R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 9-36Vin 12Vout 5A 1.6kV | 0In Stock | Isolated | 1 Output | 60 W | 24 V | 9 V | 36 V | 12 V | 5 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM25751V-15R-1R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 15Vout 1A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 15 V | 1 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM6051V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM7241V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 15Vout 67mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Not Available Online | Non-Isolated | 66 W | 3 V | 14.4 V | 12 A | 12.19 mm | 12.19 mm | 3.1 mm | Industrial | + 90 C | - 40 C | SPOL-12 | |||||||||||
Mfr: MTC1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | ||||||||||||||||||||
0In Stock | Isolated |