DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKU4416ZSI/B TTI: PKU4416ZSI/B Flex Power Modules Availability: 0In StockDC/DC Converters - SMD SMD DC DC CONVERTER | 0In Stock | Isolated | |||||||||||||||||||||
Mfr: BMR3131011/001C TTI: BMR3131011/001C Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 860-1000W 100A 12V | Not Available Online | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: NXJ2S1215MCR7 TTI: NXJ2S1215MCR7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD 2 W 12VIN 15V .133A | 0In Stock | Isolated | |||||||||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 8.3 V | 16 V | 750 mV to 5.5 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.25 mm (0.325 in) | Industrial | + 85 C | - 40 C | PMC | ||||||||
Mfr: NXJ1S0303MCR7 TTI: NXJ1S0303MCR7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 3.3VIN 3.3V .333A | 0In Stock | Isolated | NXJ | ||||||||||||||||||||
Mfr: CC109159678 TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | ||||||||||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MX | ||||||||||||||
Mfr: FX5545G2063V3PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD Boost 3.3V 10W PlugN | Not Available Online | Isolated | 15 W | ||||||||||||||||||||
Mfr: ULQ-1.5/25-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 37.5W 24Vto1.5V 25A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 37.5 W | 24 V | 18 V | 36 V | 1.5 V | 25 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | ||||||
Mfr: LQN-1/50-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 1V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.2 V | 13.8 V | 1 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | ||||||
Mfr: LQN-3.3/45-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 150W 12V to 3.3V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 148.5 W | 12 V | 10.2 V | 13.8 V | 3.3 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | ||||||
Mfr: LQN-5/45-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 225W 12V to 5V 45A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 225 W | 12 V | 10.2 V | 13.8 V | 5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | ||||||
Mfr: LSM-0.75/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 12V to .75V 16A | Not Available Online | Non-Isolated | 1 Output | 12 W | 12 V | 10 V | 14 V | 750 mV | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM-2.5/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 5V to 2.5V 10A | Not Available Online | Non-Isolated | 1 Output | 25 W | 5 V | 4.5 V | 5.5 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM2-T/10-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W SINGLE OUTPUT 12V / 0.75-5V 10A | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 8.3 V | 13.2 V | 750 mV to 5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | |||||||
Mfr: LSM-1.8/10-D12 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 12V to 1.8V 10A SMT Package | Not Available Online | Non-Isolated | 1 Output | 18 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 65 C | - 40 C | LSM | |||||||
Mfr: APXH012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 12A SMT 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 44 W | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109130481 | |||||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 1.8Vout 5A SMT | Not Available Online | Isolated | 1 Output | 9 W | 5 V | 1.8 V | 5 A | Austin | |||||||||||||||
Mfr: AUSTIN 5V 1.8V 5A J TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 1.8Vout 5A SMT | Not Available Online | Isolated | 1 Output | 9 W | 5 V | 1.8 V | 5 A | Austin | 108505686 | ||||||||||||||
Mfr: EQW012A0A1-S TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT 12A, IN 48V OUT 5V | Not Available Online | Isolated | 1 Output | 120 W | 36 V | 75 V | 5 V | 12 A | 1.5 kV | 1/8 Brick | 57.9 mm | 22.8 mm | 8.5 mm | 108980889 | |||||||||
Mfr: BMR4631002/001 TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 66W 3-14Vin 20A SMT | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 4.5 V | 14 V | 600 mV to 3.3 V | 20 A | 25.65 mm (1.01 in) | 13.8 mm (0.543 in) | 8.2 mm (0.323 in) | Industrial | + 125 C | - 40 C | BMR463 | |||||||
Mfr: KNW015A0F41Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 3.3Vout 15A Neg TH Auto-restart | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | SMD-8 | 20.32 mm | 13.72 mm | 10.67 mm | KNW015A0F | CC109163936 | |||||||||
Mfr: APXW005A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 9-36Vin 3-18Vout 5A Pos logic SMT | Not Available Online | Non-Isolated | 1 Output | 9 V | 36 V | 3 V to 18 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | ProLynx | |||||||||
Mfr: UDT020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.45-5.5Vout positive logic | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 450 mV to 5.5 V | 20 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroDLynx | |||||||||||
Mfr: LXDC2HL12A-050 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.2Vout 600mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 1.2 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC |