DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: 1600102900A TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: 1600102901A TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | ||||||||||||||||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | ||||||||||||||||||||
TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 99.6 W | 36 V | 75 V | 12 V | 8.3 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 10.2 mm | Industrial | + 85 C | - 40 C | |||||||
Mfr: PDT006A0X3-SRZ-CUT TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: KNW020A0F1-88SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 3.25 V to 3.35 V | 2.25 kV | 33 mm | 22.86 mm | 10.16 mm | KNW020 | 150027818 | |||||||||||
Mfr: LSM2-T/10-W3G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W SINGLE OUTPUT 5V / 0.75-3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | |||||||
Mfr: LSM2-T/10-W3N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W SINGLE OUTPUT 5V / 0.75-3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | |||||||
Mfr: KW010A0A41-SR TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT 10A, IN 48V OUT 5V, NEG | Not Available Online | Isolated | 1 Output | 50 W | 36 V | 75 V | 4.93 V to 5.07 V | 10 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | 108992434 | |||||||||
Mfr: APXW003A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 9-36Vin 3-18Vout SMT 3A-1.5A Neg Logic | Not Available Online | Non-Isolated | 1 Output | 15 V | 9 V | 24 V | - 3.3 V to 12 V | 3 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | ProLynx | CC109161238 | |||||||
Mfr: MTU1D0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W 5Vin 12Vout 83mA Dual SMT | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1D0515MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D0515MC | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: MTU1S0305MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 3.3VIN 5V 0.2A | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Not Available Online | 1 Output | 2.5 V | 16 V | SMD-17 Module | + 125 C | - 40 C | FS1406 | ||||||||||||||||
Mfr: TJT120A0X3Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 7-14in .1-1.5V 120A non-Iso | Not Available Online | Non-Isolated | 1 Output | 12 V | 7 V | 14 V | 100 mV to 1.5 V | 120 A | 54 mm (2.126 in) | 31.7 mm (1.248 in) | 13.3 mm (0.524 in) | Industrial | + 85 C | - 40 C | 150043982 | ||||||||
Mfr: MGJ6D121505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 12 V | 9 V | 18 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D121505LMC-13 | ||||
Mfr: MGJ6D051510WMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 3.6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D241505WMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6Q05P24MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 4 Output | 6 W | 5 V | 4.5 V | 9 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.07 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6T05F24MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 3 Output | 6 W | 5 V | 4.5 V | 9 V | 24 V | 62.5 mA | 24 V | 62.5 mA | 5.7 kV | 41.5 mm | 22.61 mm | 14.05 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: LXDC2HN28F-234 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 2.8volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 450 mA | Industrial | LXDC | |||||||||||||||||
Mfr: LXDC2HN33F-175 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 300 mA | Industrial | LXDC | |||||||||||||||||
Mfr: UNVT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4 VIN 0.6-5.5V 6A | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 2.79 mm (0.11 in) | Industrial | + 105 C | - 40 C | SlimLynx | 150037169 | ||||||||
Mfr: OKL2-T/20-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | + 85 C | - 40 C | OKL2-T/20-W5 |