DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXDC2HL11G-306 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 2.5x2.0mm 1.1Vout 250mA micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 1.1 V | 250 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | ||||||||
Mfr: LXDC2HL11F-315 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: ULT-33/75-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | |||||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: ULE-1.2/25-D48PM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | ULE | ||||||||||||||||||||
Not Available Online | Isolated | ||||||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: MGJ6D052005LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6Q12P24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 18-36VIN 24V | Not Available Online | Isolated | 4 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.1 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D122005LMC-13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6W 12Vin 20/5Vout 240mA SM 13" Reel | Not Available Online | Isolated | 2 Output | 4.8 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6-LP | |||||
Mfr: MGJ6Q24P24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 18-36VIN 24V | Not Available Online | Isolated | 4 Output | 6 W | 24 V | 18 V | 36 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.07 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MTU2D0505MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | ||||
Mfr: MTU2S2405MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | ||||||
Mfr: OKL-T/20-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | OKL2-T/20-W5 | |||||||||
Mfr: OKL2-T/12-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 39.6 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W5 | |||||||
Mfr: ESTW010A0B41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75 Vdc In 12Vdc Out 120W Out | Not Available Online | Isolated | 1 Output | 120 W | 36 V | 75 V | 12 V | 10 A | 2.25 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 8.51 mm | + 85 C | - 40 C | ESTW010A0B | 150037201 | ||||||
Mfr: UWS-33/15-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | |||||||||||||||||||||
Mfr: MGJ6T12F24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 9-18VIN 24V | Not Available Online | Isolated | 3 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 62.5 mA | 24 V | 62.5 mA | 5.7 kV | 41.5 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: BMR4641008-001/C TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | BMR464 | |||||||||||||||||||
Mfr: UDT020A0X3-75SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 20 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroDLynx | |||||||||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.37 mm | 6.1 mm | + 85 C | - 40 C | DET01 | ||||||
Mfr: HB01U12S05Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W UNREG 12V TO 5V | Not Available Online | Isolated | 1 Output | 1 W | 10.8 V | 13.2 V | 5 V | 200 mA | 2.5 kV | HB01U | |||||||||||||
Not Available Online | Non-Isolated | 1 Output | 20 W | 4.5 V | 5.5 V | 3.3 V | 6 A | Industrial | SS26 |