DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HL02U24S15Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W UNREG 24V TO 15V | Not Available Online | Isolated | 1 Output | 2 W | 22.8 V | 25.2 V | 15 V | 133 mA | 500 V | HL02U | |||||||||||||
Mfr: FX5545G305ADJPI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 10 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G005ADJPI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK ADJV 5W PLUG-N | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G0082V0PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 2V 10W PLUG-IN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G0011V5PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 1.5V 1.5W PLUGN | Not Available Online | Isolated | 1.5 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G2052V7PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 2.7V 8W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G3053V3PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 3.3V 10W PLUGN | Not Available Online | Isolated | 10 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G1063V3PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BOOST 3.3V 10W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: HL01U24S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD HL01U24S15ZC | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 22.6 V | 26.4 V | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01U | |||||||
Mfr: HL02R05D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W REG 5V TO +/-12V | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.75 V | 5.25 V | 12 V | 83 mA | 12 V | 83 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02R | |||||
Mfr: NPX20S48025PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 2.5Vout 6A 15W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 2.5 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | |||||||
Mfr: HL02R12D15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W REG 12V TO +/-15V | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 11.4 V | 12.6 V | 15 V | 67 mA | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02R | |||||
Mfr: HL01R05S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V TO 15V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | |||||||
Mfr: HL01R15D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V- +/-12V | Not Available Online | Isolated | 2 Output | 1 W | 15 V | 14.25 V | 15.75 V | 12 V | 41 mA | 12 V | 41 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | |||||
Mfr: AXA010A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin Lynx | CC109101326 | ||||||
Mfr: FX5545G2052V5PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 2.5V 8W PLUGN | Not Available Online | Isolated | 8 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G0013V3PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 3.3V 1.5W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G1083V3PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 3.3V 14W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: AEO30F48N-S TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 1.5 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 9.91 mm | + 85 C | - 40 C | AEO | ||||||
Not Available Online | Isolated | 1 Output | 5 W | 36 V | 75 V | 3.3 V | 1.5 A | 1.5 kV | PKR | ||||||||||||||
Not Available Online | Isolated | 1 Output | 6 W | 36 V | 75 V | 5 V | 1.2 A | 1.5 kV | PKR | ||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 31 W | 2.95 V | 3.65 V | 970 mV to 1.03 V | 30 A | Industrial | PMJ | ||||||||||||||
Mfr: NTA0305MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W3.3-5VDUAL1kV | Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 152 mA | - 3.3 V | 152 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||||
Mfr: NTH0505MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 1KV | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH |