DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTH1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2 W 12VIN 9V .111A | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | - 9 V | 111 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Mfr: NTV1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 5V 0.1A | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | ||||
Mfr: NTV1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12V +/-9Vout +/-55mA 3kVDC Iso 1W SMT | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 55 mA | - 9 V | 55 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | ||||
Mfr: MPDTH05050YAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.55V to 1.8V 6A | Not Available Online | Non-Isolated | 1 Output | 10.8 W | 5 V | 4.5 V | 5.5 V | 550 mV to 1.8 V | 6 A | 22 mm (0.866 in) | 12.4 mm (0.488 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: MPDTH05060WAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.8V to 3.6V 10A 36W | Not Available Online | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 800 mV to 3.6 V | 10 A | 25 mm (0.984 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: MPDTH12010WAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1.2V to 5.5V 12A 66W | Not Available Online | Non-Isolated | 1 Output | 66 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 12 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: MPDTH12010YAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.55V to 1.8V 12A | Not Available Online | Non-Isolated | 1 Output | 21.6 W | 12 V | 10.8 V | 13.2 V | 550 mV to 1.8 V | 12 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 5 V | 5 V | 2 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 5 V | 5 V | 3.3 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Isolated | 1 Output | 1.8 W | 48 V | 36 V | 75 V | 1.8 V | 1 A | 1.5 kV | 26.92 mm | 14.48 mm | 4.32 mm | + 85 C | - 40 C | MPD | |||||||
Not Available Online | Non-Isolated | 1 Output | 5.25 W | 48 V | 36 V | 75 V | 1.5 V | 3.5 A | 1.5 kVDC | 37.3 mm (1.469 in) | 22.4 mm (0.882 in) | 4.3 mm (0.169 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Not Available Online | Non-Isolated | 1 Output | 5.4 W | 48 V | 36 V | 75 V | 1.8 V | 3 A | 1.5 kVDC | 37.3 mm (1.469 in) | 22.4 mm (0.882 in) | 4.3 mm (0.169 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: PTH05060WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 4.5-5.5Vin 3.6V 10A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 800 mV to 3.6 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH05060 | ||||||
Mfr: PKR4910ASI TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 3.3 Vdc 3A Iso Input 48V 9.9W | Not Available Online | Isolated | 1 Output | 10 W | 48 V | 36 V | 75 V | 3.3 V | 3 A | 1.5 kV | PKR | |||||||||||
Not Available Online | Isolated | 1 Output | 11 W | 48 V | 18 V | 75 V | 12 V | 920 mA | 1.5 kV | 47.8 mm | 28.1 mm | 8 mm | Industrial | + 110 C | - 45 C | PKR | ||||||
Not Available Online | Non-Isolated | 1 Output | 25 W | 48 V | 36 V | 75 V | 2.5 V | 10 A | 1.5 kVDC | 45 mm (1.772 in) | 45 mm (1.772 in) | 4.3 mm (0.169 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Not Available Online | Non-Isolated | 1 Output | 25.5 W | 48 V | 36 V | 75 V | 1.5 V | 17 A | 1.5 kVDC | 45 mm (1.772 in) | 36.3 mm (1.429 in) | 4.3 mm (0.169 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Not Available Online | Non-Isolated | 1 Output | 28.8 W | 48 V | 36 V | 75 V | 1.8 V | 16 A | 1.5 kVDC | 45 mm (1.772 in) | 36.3 mm (1.429 in) | 4.3 mm (0.169 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: PMJ8118LSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1.2-5.5V 26A Non-Iso Input 12V 143W | Not Available Online | Non-Isolated | 1 Output | 143 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 26 A | Industrial | PMJ | |||||||||||
Mfr: PMM8218TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD .8-5.5 Vdc 50A Iso Input 8-14V 275W | Not Available Online | Non-Isolated | 1 Output | 275 W | 12 V | 8 V | 14 V | 800 mV to 5.5 V | 50 A | Industrial | PMM | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 8.3 V | 16 V | 750 mV to 5.5 V | 16 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.25 mm (0.325 in) | Industrial | + 115 C | - 45 C | ||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 2.95 V | 3.65 V | 1.164 V to 2.575 V | 10 A | Industrial | PMF | |||||||||||||
Mfr: PMG4218VSRF TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD .55-1.8 Vdc 15A Iso Input 3.3V 27W | Not Available Online | Non-Isolated | 1 Output | 27 W | 2.95 V | 3.65 V | 550 mV to 1.8 V | 15 A | Industrial | PMG-F | ||||||||||||
Mfr: NEA0051500S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 8.3V-14Vin .75-5Vout 5A Neg Logic SMT | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | NEA005 | ||||||
Mfr: SMT15E-12W3V3-TJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10-14Vin 3.63V 15A 1.30" x 0.53" x 0.32 | Not Available Online | Non-Isolated | 1 Output | 49.5 W | 12 V | 10 V | 14 V | 800 mV to 3.63 V | 15 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.13 mm (0.32 in) | Industrial | + 85 C | 0 C | SMT15E |