DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NEF0100101S0 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 12V to 1V 10A Surface Mount Pkg | Not Available Online | Non-Isolated | 1 Output | 10 W | 12 V | 8.3 V | 14 V | 10 V | 10 A | Industrial | + 85 C | - 40 C | NEF010 | ||||||||||
Mfr: NTH1215M-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 10.8 V | 13.2 V | 15 V | 67 mA | - 15 V | 67 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||||
Mfr: NCX10S24033Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 24V to 3.4V 3.1A | Not Available Online | Isolated | 1 Output | 11 W | 18 V | 36 V | 3.4 V | 3.1 A | 1 kV | NCX10S | |||||||||||||
Mfr: EHS0200180S0-3 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1.8V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 36 W | 36 V | 75 V | 1.8 V | 20 A | 1.5 kV | EHS | |||||||||||||
Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | NTE | |||||||||||||
Mfr: HL02U12S15Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W UNREG 12V TO 15V | Not Available Online | Isolated | 1 Output | 2 W | 11.4 V | 12.6 V | 15 V | 133 mA | 500 V | HL02U | |||||||||||||
Mfr: SX16A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 10.0V-14.0V to 0.75V-5.5V 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | SX | |||||||||||||
Not Available Online | Isolated | 2 Output | 750 mW | 5 V | 4.5 V | 5.5 V | 12 V | 30 mA | - 12 V | 30 mA | 750 V | 20.07 mm | 13.46 mm | 9.91 mm | + 100 C | - 40 C | HPR104 | ||||||
Mfr: PTH03010YAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 27W 3V 15A Surface-Mount | Not Available Online | Non-Isolated | 1 Output | 27 W | 3.3 V | 2.95 V | 3.65 V | 550 mV to 1.8 V | 15 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | PTHxx010Y | |||||||
Not Available Online | Isolated | 2 Output | 750 mW | 24 V | 21.6 V | 26.4 V | 5 V | 75 mA | - 5 V | 75 mA | 750 V | 20.07 mm | 13.46 mm | 9.91 mm | + 100 C | - 40 C | HPR121 | ||||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: HL01R24S12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 24V TO 12V | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 22.8 V | 25.2 V | 12 V | 83 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | |||||||
Mfr: HL02U15D05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W UNREG 15V - +/-5V | Not Available Online | Isolated | 2 Output | 2 W | 15 V | 14.25 V | 15.75 V | 5 V | 200 mA | 5 V | 200 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02U | |||||
Mfr: HL02U15S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W UNREG 15V TO 15V | Not Available Online | Isolated | 1 Output | 2 W | 15 V | 14.25 V | 15.75 V | 15 V | 133 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02U | |||||||
Mfr: FX5545G105ADJPI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK ADJV 6.5W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G0081V8PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 10 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G1082V7PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 2.7V 14W PLUGN | Not Available Online | Isolated | 14 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G2052V0PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 2V 8W PLUGN | Not Available Online | Isolated | 8 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G206ADJPI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BOOST ADJV 15W 2.5A PLUG-IN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 15 W | 4 V | 3 V | 5.5 V | 1.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10-12 | ||||||||
Mfr: NEF0100151S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 15 W | 12 V | 8.3 V | 14 V | 1.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 9.4 mm (0.37 in) | Industrial | + 85 C | - 40 C | NEF010 | |||||||
Mfr: NEF0100181S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 18 W | 12 V | 8.3 V | 14 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 9.4 mm (0.37 in) | Industrial | + 85 C | - 40 C | NEF010 | |||||||
Mfr: ATH006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vdc Input 6A 0.75-3.63Vdc Output | Not Available Online | Non-Isolated | 1 Output | 22 W | 2.2 V | 5.5 V | 750 mV to 3.63 V | 6 A | Industrial | Austin MicroLynx | CC109104535 | ||||||||||||
Mfr: FX5545G2011V8PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 1.8V 3W PLUGN | Not Available Online | Isolated | 3 W | + 85 C | - 40 C | ||||||||||||||||||
Mfr: FX5545G0011V8PI TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineDC/DC Converters - SMD BUCK 1.8V 1.5W PLUGN | Not Available Online | Isolated | 1.5 W | + 85 C | - 40 C |