DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH03030WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 30A 1.370" x1.120"x0.354 | Not Available Online | Non-Isolated | 1 Output | 75 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 30 A | 35 mm (1.378 in) | 28.45 mm (1.12 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH03030 | ||||||
Mfr: PTH03050WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 6A 0.870" x0.495"x0.335 | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 6 A | 22 mm (0.866 in) | 12.4 mm (0.488 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | PTH03050 | ||||||
Mfr: PTH12060WAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 5.5V10A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 | ||||||
Mfr: SXE15-48S12-RJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 15W 33-75Vin 12V Single Openframe Neg | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 33 V | 75 V | 12 V | 1.25 A | 1.5 kV | 48.5 mm | 29.2 mm | 8.64 mm | + 65 C | - 40 C | |||||||
Mfr: LSS-T/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | ||||||||||||||||||||
Mfr: QBC-12/22-L48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 264W 48V to 12V 22A NEG POLARITY/SMD | Not Available Online | Isolated | 1 Output | 264 W | 48 V | 40.5 V | 57 V | 12 V | 22 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 12.7 mm | + 100 C | - 40 C | QBC | |||||
Not Available Online | Non-Isolated | 17.5 W | 3.3 V | 3.3 V | 3.3 V | 7 A | 20 mm (0.787 in) | 11.4 mm (0.449 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||||
Mfr: HB01U05D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W UNREG 5V - +/-12V | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | 12 V | 42 mA | 3.54 kV | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HB01U | ||||
Mfr: HEN-1.5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 37.5W 12V-1.5V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 37.5 W | 12 V | 10.8 V | 13.2 V | 1.5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: LEN-1.8/28-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 1.8V 28A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 50.4 W | 12 V | 10.2 V | 13.8 V | 1.8 V | 28 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 11.7 mm (0.461 in) | Industrial | + 65 C | - 40 C | LEN | |||||
Mfr: LEN-5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 125W 12V to 5V 25A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 125 W | 12 V | 10.2 V | 13.8 V | 5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 11.7 mm (0.461 in) | Industrial | + 65 C | - 40 C | LEN | |||||
Mfr: SXN15-48D05-3V3-RJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 15W 33-75Vin 5V 3A Dual Openframe Neg | Not Available Online | Isolated | 2 Output | 15 W | 48 V | 33 V | 75 V | 5 V | 3 A | 3.3 V | 4.5 A | 1.5 kV | 48.5 mm | 25.7 mm | 8.64 mm | + 65 C | - 40 C | |||||
Mfr: HEN-5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 125W 12V to 5V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 125 W | 12 V | 10.8 V | 13.2 V | 5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: LQN-0.8/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40W 12V to 0.8V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 40 W | 12 V | 10.2 V | 13.8 V | 800 mV | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: ULQ-1.8/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 27W 48V to 1.8V 15A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 27 W | 48 V | 36 V | 75 V | 1.8 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Not Available Online | Non-Isolated | 3 Output | 46 W | 12 V, 24 V | 9 V | 32 V | 3.3 V | 6 A | 5.1 V | 6.3 A | 96 mm (3.78 in) | 90.2 mm (3.551 in) | 15.2 mm (0.598 in) | Industrial | + 85 C | - 40 C | MAPC | |||||
Not Available Online | Non-Isolated | 1 Output | 16.5 W | 4 V | 3 V | 5.5 V | 750 mV to 3.3 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 1.5 mm (0.059 in) | Industrial | + 85 C | - 40 C | NNL05-9 | |||||||
Mfr: HL02R05S05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W REG 5V TO 5V | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.75 V | 5.25 V | 5 V | 400 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02R | ||||||
Mfr: NPX20S24033MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 19.8 W | 24 V | 18 V | 36 V | 3.3 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: HL02R15S12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W REG 15V TO 12V | Not Available Online | Isolated | 1 Output | 2 W | 15 V | 14.25 V | 15.75 V | 12 V | 166 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02R | ||||||
Not Available Online | Non-Isolated | 1 Output | 28.8 W | 3.3 V | 3 V | 5.5 V | 800 mV to 1.8 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8 mm (0.315 in) | Industrial | + 85 C | - 40 C | MPD | |||||||
Mfr: MPDTH03020WAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.8V to 2.5V 22A 55W | Not Available Online | Non-Isolated | 1 Output | 40 W | 3.3 V | 2.95 V | 3.65 V | 2 V | 22 A | 38 mm (1.496 in) | 22 mm (0.866 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | ||||||
Mfr: UNR-3.3/3-D12SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 12V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 12 V | 10.8 V | 13.6 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Not Available Online | Non-Isolated | Industrial | MPD | |||||||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 9.6 V | 6.2 V | 13.2 V | 1.6 V to 3.63 V | 26 A | 26.8 mm (1.055 in) | 26.8 mm (1.055 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | MPD |