DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1606-1100-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.10V | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606 | ||||||||
Mfr: FS1003-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 0.6V to 5.0V | 0In Stock | Non-Isolated | 1 Output | 4.2 V | 16 V | uPOL-17 | Industrial | + 150 C | - 40 C | FS1003 | |||||||||||||
Mfr: NXJ1S0505TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin 4.2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kVDC | SMD-5 | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | |||||
Mfr: FS3303-0400-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout | 0In Stock | 1 Output | 2.7 V | 5.5 V | 400 mV | 3 A | uPOL-14 | 2.5 mm | 2.5 mm | 1.2 mm | Industrial | + 125 C | - 40 C | ||||||||||
Mfr: ATXW250WX43-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense | Not Available Online | 1 Output | 250 W | 5 VDC | 59 VDC | 2 VDC to 30 VDC | 8 A to 20 A | Module | 29.7 mm | 16 mm | 14.5 mm | Industrial | + 105 C | - 40 C | ATXW250 | ||||||||
Mfr: FS3305-0400-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE | 0In Stock | 1 Output | 2.7 V | 5.5 V | 400 mV to 5 V | 5 A | LGA-SiP -14 | 2.5 mm | 2.5 mm | 1.2 mm | Industrial | + 125 C | - 40 C | POL | |||||||||
Mfr: SA1-12D12 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 12V/12V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 12 VDC | 42 mA | - 12 VDC | - 42 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700038 | |||||||||
Mfr: SA2-0505 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/5V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 5 VDC | 400 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1103300138 | |||||||||||
Mfr: SA2-1205 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 5 VDC | 400 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1103300006 | |||||||||||
Mfr: SDD3-24D1W TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1k5V 24V/5V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 5 VDC | 300 mA | - 5 VDC | - 300 mA | 1.5 kVDC | + 85 C | - 40 C | SDD3 | 1116600006 | |||||||||
Mfr: MGJ1D241802TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 18 V | 48 mA | - 2.5 V | 48 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: NXJ1S0515TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: NXJ1S1205T6MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: MGJ1D151905MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 13.5 V | 16.5 V | 19 V | 42 mA | - 5 V | 42 mA | 5.7 kV | 19.94 mm | 14.99 mm | 4.41 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | ||||
Mfr: SFTN01M-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin 5Vout 20-200mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | |||||
Mfr: AXH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 3 A | Industrial | Austin MiniLynx | CC109101301 | |||||||||||
Mfr: AXA005A0XZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 10-14Vdc out 0.75-5.5Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 5 A | 22.9 mm (0.902 in) | 10.2 mm (0.402 in) | 6.65 mm (0.262 in) | Industrial | + 85 C | - 40 C | Austin MicroLynx | CC109101284 | ||||||
0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
Mfr: NTE1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 15V .066A | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: APTS003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109125985 | ||||||
Mfr: PDT012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A NegLogic Digital | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | DLynx | CC109159661 | ||||||
Mfr: MTU1S0509MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 5-9VSINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||||
Mfr: MTU1S1205MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: DETN01N-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 1 W | 21.6 V | 26.4 V | 5 V | 10 mA to 100 mA | - 5 V | 10 mA to 100 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN01-N |