DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQN-1.8/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 90W 12V to 1.8V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 90 W | 12 V | 10.2 V | 13.8 V | 1.8 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | ||||||
Mfr: SXN15-48S1V8-RJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8W 33-75Vin 1.8V Single Openframe Neg | Not Available Online | Isolated | 1 Output | 10.8 W | 48 V | 33 V | 75 V | 1.8 V | 6 A | 1.5 kV | 48.5 mm | 25.7 mm | 8.64 mm | + 70 C | - 40 C | ||||||||
Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 10 V | 14 V | 750 mV to 5 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 1.5 mm (0.059 in) | Industrial | + 85 C | - 40 C | NNL05-10 | ||||||||
Mfr: NNL10-10C-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 4Vin 1Vout 10A 10W Non-Iso SMD W/DCOK | Not Available Online | Non-Isolated | 1 Output | 10 W | 4 V | 3 V | 5.5 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10-10 | |||||||
Mfr: PTH12010YAS TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 21.6W 12V 15A Surface-Mount | Not Available Online | Non-Isolated | 1 Output | 21.6 W | 12 V | 10.8 V | 13.2 V | 15 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | |||||||||
Mfr: ULQ-1.5/25-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 37.5W 48Vto1.5V 25A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 37.5 W | 48 V | 36 V | 75 V | 1.5 V | 25 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | ||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 4 V | 3 V | 5.5 V | 900 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10-9 | ||||||||
Mfr: HEN-1.8/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 45W 12V to 1.8V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 45 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | ||||||
Mfr: HEN-0.8/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 12V to 0.8V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 10.8 V | 13.2 V | 800 mV | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | ||||||
Mfr: ULE-1.2/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 48V to 1.2V 30A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.2 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | ||||||
Mfr: MPDTH03010YAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.55V to 1.8V 15A | Not Available Online | Non-Isolated | 1 Output | 27 W | 3.3 V | 2.95 V | 3.65 V | 550 mV to 1.8 V | 15 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | |||||||
Mfr: MPDTH03030WAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.8V to 2.5V 30A 75W | Not Available Online | Non-Isolated | 1 Output | 75 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 30 A | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | |||||||
Mfr: MPDTH05010WAS TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 0.8V to 3.6V 15A 54W | Not Available Online | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 800 mV to 3.6 V | 15 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | Industrial | + 85 C | - 40 C | MPD | |||||||
Not Available Online | Non-Isolated | 1 Output | 35 W | 48 V | 36 V | 75 V | 5 V | 7 A | 1.5 kVDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 8 mm (0.315 in) | Industrial | + 85 C | - 40 C | MPD | |||||||
Mfr: ATS020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 0.8-3.63Vout 20A SMT 6-14Vin | Not Available Online | Non-Isolated | 1 Output | 73 W | 6 V | 14 V | 800 mV to 3.63 V | 20 A | Industrial | Austin MegaLynx | CC109132577 | ||||||||||||
Mfr: ULQ-2.5/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 2.5V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 2.5 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | ||||||
Mfr: VRK81B080CU-1C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD AMD ProcPWR1U 80A 12V to 0.8-1.55V | Not Available Online | Non-Isolated | 1 Output | 124 W | 12 V | 10.2 V | 13.2 V | 800 mV to 1.55 V | 80 A | 96.5 mm (3.799 in) | 29.5 mm (1.161 in) | 25.4 mm (1 in) | Industrial | + 60 C | 0 C | ||||||||
Mfr: LSM-2.5/10-D3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 3.3V to 2.5V 10A | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 3 V | 3.6 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: HL02R24D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W REG 24V TO +/-12V | Not Available Online | Isolated | 2 Output | 2 W | 24 V | 22.8 V | 25.2 V | 12 V | 83 mA | 12 V | 83 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL02R | |||||
Mfr: OKY-T/5-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25.5W 12VIN .75-5.5V 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 5 A | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | ||||||||
Mfr: OKY-T/3-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 3A 12V-PROGRAMMABLE | Not Available Online | Non-Isolated | 1 Output | 17 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 3 A | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | ||||||||
Mfr: LQN-2/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 100W 12V to 2V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 100 W | 12 V | 10.2 V | 13.8 V | 2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | ||||||
Not Available Online | Non-Isolated | 1 Output | 18 W | 4 V | 3 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10-5 | ||||||||
Mfr: ATS030A0X3-SRHZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 6.0-14Vdc out 0.8-2.75Vdc 30A | Not Available Online | Non-Isolated | 1 Output | 83 W | 12 V | 6 V | 14 V | 800 mV to 2.75 V | 30 A | 33 mm (1.299 in) | 10 mm (0.394 in) | 13.46 mm (0.53 in) | Industrial | Austin MegaLynx | CC109109600 | ||||||||
Mfr: ALO30F48-SL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 99W 3.3V 30A | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 1.5 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 7.87 mm | Industrial | + 85 C | - 40 C |