DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFTN02M-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 40 mA to 400 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | |||||
Mfr: SFTN02N-05N TTI: Not Assigned MEAN WELL Availability: Not Available OnlineDC/DC Converters - SMD DC-DC CONVERTER | Not Available Online | Isolated | 1 Output | 2 W | 21.6 V | 26.4 V | 5 V | 40 mA to 400 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | ||||||
Mfr: EPM6122V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6241V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM7121V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM7241V-05R-200SH TTI: Not Assigned Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: NXF1S0305MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 3.135 V | 3.465 V | 5 V | 200 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Medical, Industrial | + 105 C | - 40 C | NXF1 | |||||
Mfr: PJT014A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 14A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT014 | 150051527 | |||||||
Mfr: MTU2S0305MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU2 | |||||
Mfr: OKL2-T/20-W12N2-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | + 85 C | - 40 C | OKL2-T/20-W12 | |||||||
0In Stock | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | |||||
Mfr: UVXS0606A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6Ax2 Analog Non Iso | Not Available Online | Non-Isolated | 2 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 6 A | 600 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | UVXS0606 | 150038097 | |||||
Mfr: MTC1S1205MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S1205MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: ATA00C18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36VIN 15V 0.2A | 0In Stock | Isolated | 1 Output | 3 W | 24 V | 9 V | 36 V | 15 V | 200 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | |||||||
Mfr: PJT020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4in .51-3.63V 20A NegLogic non-Is | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 3.6 V | 20 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT | 150047158 | |||||||
Mfr: FS1406-1200-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1200-AS - | |||||||
Mfr: EPM7241V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM7 1W 24Vin 12Vout 84mA 4kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: MGJ1D121503MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 55 A | - 3 V | 55 A | 5.7 kVDC | SMD-8 | 19.94 mm | 14.99 mm | 4.5 mm | Commercial, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: MTC1S0503MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | ||||||||||||||||||||
Mfr: MTC2S0512MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 12 V | 167 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MGN1S0512MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W SM 5-12V GAN | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm x 12 mm x 3.2 mm | 14.5 mm | 12 mm | 3.2 mm | Industrial | + 105 C | - 40 C | MGN1 | |||||
Mfr: MLX160A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 160 A | Industrial | MLX | 1600374230A | |||||||||||||||||
Mfr: MGN1S0512MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | + 105 C | - 40 C | MGN1 | ||||||||
Mfr: MGN1S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 12-12V GAN Bulk | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | + 105 C | - 40 C | MGN1 |