DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXE2S0505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2 W 5VIN 5V 0.4A | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: NXE2S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD ISOLATED DC/DC CONVERTERS | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: ABXS005A4X341-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8-16Vin 16-34V 5.4A 130W Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 130 W | 12 V | 8 V | 16 V | 16 V to 34 V | 5.4 A | 28 mm (1.102 in) | 24 mm (0.945 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | ABXS005 | 1600096706A | ||||||
Mfr: MTU2S0524MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 24 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU2 | |||||
Mfr: UDXS1212A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4V .48-5.5Vo 12Ax2 NEG SMT DIGTL | Not Available Online | Non-Isolated | 2 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 12 A | 510 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: BMR4613001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60W 4.5-14Vin 5Vout 12A POL SMT | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 600 mV to 5 V | 12 A | 1.5 kV | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 125 C | - 40 C | BMR461 | ||||||
Mfr: MGJ3T24150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 18 V | 36 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | ||||
Mfr: PNDT012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin.45-5.5V12A NonIso Digital Neg | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | PNDT | 150038560 | |||||||
Mfr: MTC1S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 12V | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: ATA00F36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2W 18 - 75VIN 3.3V 0.6A | Not Available Online | Isolated | 1 Output | 2 W | 48 V | 18 V | 75 V | 3.3 V | 600 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | |||||||
Mfr: NXE1S0303MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 3.3VIN 3.3V .303A | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | + 85 C | - 40 C | NXE1 | ||||||
Mfr: ATA00H36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN, 24V 0.125A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 24 V | 125 mA | 1.5 kV | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||||||
Mfr: BMR4614001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 600 mV to 1.8 V | 18 A | 1.5 kV | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 125 C | - 40 C | BMR461 | ||||||
Mfr: PJT020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens | Not Available Online | Non-Isolated | 1 Output | 72.6 W | 9 V | 4.5 V | 14.4 V | 3.63 V | 20 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT020A0X | 150047159 | ||||||
Mfr: MTC2S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MGJ1D151505MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 13.5 V | 16.5 V | 15 V | 50 mA | - 5 V | 50 mA | 5.7 kV | 19.94 mm | 14.99 mm | 4.41 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | ||||
Mfr: NCM3S1205MC-R7 TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | |||||
Mfr: NCM3S1212MC-R7 TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | |||||
Mfr: ATXW150WX43-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense | Not Available Online | 1 Output | 150 W | 5 VDC | 59 VDC | 2 VDC to 30 VDC | 1.8 A, 2.1 A | Module | 29.7 mm | 16 mm | 14.5 mm | Industrial | + 105 C | - 40 C | ATXW150 | ||||||||
Mfr: MYBSP01201ABFS TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12W Isolated DC/DC SMT 37-57Vin | 0In Stock | 1 Output | 10 W | 48 V | 37 V | 57 V | 12 V | 1 A | 2.25 kV | 26 mm | 14.8 mm | 6 mm | + 85 C | - 40 C | |||||||||
Mfr: MYBSP01201ABFU TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 6.49W Isolated DC/DC SMT 37-57Vin | 0In Stock | 1 Output | 6.49 W | 48 V | 37 V | 57 V | 12 V | 550 mA | 2.25 kV | 26 mm | 14.8 mm | 6 mm | + 85 C | - 40 C | |||||||||
Mfr: MYMGM1R830ELA5RP TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 60 W | 12 V | 7.5 V | 15 V | 700 mV to 1.2 V | 50 A | LGA-56 | 10.5 mm | 9 mm | 5 mm | Medical, Industrial | + 105 C | - 40 C | |||||||
Mfr: NXJ1S1215PTMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: MGN1D050603MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W SM 5-6/-3V GAN | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 111 mA | - 3 V | 111 mA | 3 kVAC | 14.5 mm x 12 mm x 3.2 mm | 14.5 mm | 12 mm | 3.2 mm | Industrial | + 105 C | - 40 C | MGN1 | |||
Mfr: MGN1S1208MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 12-8V GAN Bulk | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 8 V | 125 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | + 105 C | - 40 C | MGN1 |