ABXS005 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABXS005A4X341-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8-16Vin 16-34V 5.4A 130W Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 130 W | 12 V | 8 V | 16 V | 16 V to 34 V | 5.4 A | 28 mm (1.102 in) | 24 mm (0.945 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | ABXS005 | 1600096706A |