• DC/DC Converters - SMD

ATXW150 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: ATXW150WX43-SRDZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

New Product
DC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense

Not Available Online

Call
or
View Details
1 Output
150 W
5 VDC
59 VDC
2 VDC to 30 VDC
1.8 A, 2.1 A
Module
29.7 mm
16 mm
14.5 mm
Industrial
+ 105 C
- 40 C
ATXW150