AVD100 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVD100-48S05TL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 100W 36-75Vin 5V@20A Bullet Pin | Not Available Online | Isolated | 1 Output | 100 W | 48 V | 36 V | 75 V | 5 V | 20 A | 1.5 kV | 1/16 Brick | 32.8 mm | 22.86 mm | 9.91 mm | + 85 C | - 40 C | AVD100 | |||||
Mfr: AVD120-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 120W 36-75Vin 12V@10A Bullet Pin | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 1.5 kV | 1/16 Brick | 32.8 mm | 22.86 mm | 9.91 mm | + 85 C | - 40 C | AVD100 |