• DC/DC Converters - SMD

AVD75B - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: AVD75B-48S12TL
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 75W 36-75Vin 12Vout 6.25A SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
75 W
48 V
36 V
75 V
12 V
6.25 A
1.5 kV
1/16 Brick
33 mm
22.9 mm
9.4 mm
Industrial
+ 85 C
- 40 C
AVD75B
Datasheet
Mfr: AVD75B-48S05TL
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 75W 36-75Vin 5Vout 15A SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
75 W
48 V
36 V
75 V
5 V
15 A
1.5 kV
1/16 Brick
33 mm
22.9 mm
9.4 mm
Industrial
+ 85 C
- 40 C
AVD75B
Datasheet
Mfr: AVD75B-48S3V3TL
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 75W 36-75Vin 3.3Vout 23A SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
75 W
48 V
36 V
75 V
3.3 V
23 A
1.5 kV
1/16 Brick
33 mm
22.9 mm
9.4 mm
Industrial
+ 85 C
- 40 C
AVD75B