AVD85B - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVD85B-48S05TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 85W 36-75Vin 5Vout 17A SMT | 0In Stock | Isolated | 1 Output | 85 W | 48 V | 36 V | 75 V | 5 V | 17 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD85B | ||||
Mfr: AVD85B-48S12TL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 85W 36-75Vin 12Vout 7.1A SMT | 0In Stock | Isolated | 1 Output | 85 W | 48 V | 36 V | 75 V | 12 V | 7.1 A | 1.5 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVD85B |