AVO100 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVO100-48S05SL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 100W 5V@20A 8th Brk Neg/SMT BULLET PIN | 0In Stock | Isolated | 1 Output | 100 W | 48 V | 36 V | 75 V | 5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVO100 | ||||
Mfr: AVO100B-48S3V3SL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 99W 3.3V@30A8thBrick Neg/SMT BULLET PIN | 0In Stock | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 2 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | AVO100 |