Austin Lynx II - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATH010A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vdc Input 10A 0.75-3.63Vdc Output | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin Lynx II | CC109104543 | ||||||
Mfr: ATA010A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 8.3-14Vdc out 0.75-5.5Vdc 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | Austin Lynx II | CC109104675 | ||||||||
Mfr: ATA010A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8.3-14Vdc Input 10A 0.75-5.5Vdc Output | Not Available Online | Non-Isolated | 1 Output | 55 W | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | Austin Lynx II | 108996674 |