Austin MicroLynx - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AXA005A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 5 A | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | Industrial | Austin MicroLynx | 108995172 | ||||||||
Mfr: AXA005A0XZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 10-14Vdc out 0.75-5.5Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 5 A | 22.9 mm (0.902 in) | 10.2 mm (0.402 in) | 6.65 mm (0.262 in) | Industrial | + 85 C | - 40 C | Austin MicroLynx | CC109101284 | ||||||
Mfr: AXH005A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3.0-5.8Vdc out 0.75-4.0Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 20 W | 5 V | 3 V | 5.8 V | 750 mV to 4 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 5.97 mm (0.235 in) | Industrial | + 85 C | - 40 C | Austin MicroLynx | 109100518 | ||||||
Mfr: ATH006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vdc Input 6A 0.75-3.63Vdc Output | Not Available Online | Non-Isolated | 1 Output | 22 W | 2.2 V | 5.5 V | 750 mV to 3.63 V | 6 A | Industrial | Austin MicroLynx | CC109104535 |