Austin MiniLynx - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AXA003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 8.3-14Vdc out 0.75-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 3 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 7.27 mm (0.286 in) | Industrial | + 85 C | - 40 C | Austin MiniLynx | CC109101276 | ||||||
Mfr: AXH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 3 A | Industrial | Austin MiniLynx | CC109101301 | |||||||||||
Mfr: AXA003A0XZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8.3-14Vdc Input 3A 0.75-5.5Vdc Output | Not Available Online | Non-Isolated | 1 Output | 17 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 3 A | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) | 6.63 mm (0.261 in) | Industrial | + 85 C | - 40 C | Austin MiniLynx | CC109101268 | ||||||
Mfr: AXH003A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 3 A | Industrial | Austin MiniLynx | 109100014 | |||||||||||
Mfr: AXA003A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 8.3-14Vdc Input 3A 0.75-5.5Vdc Output | Not Available Online | Non-Isolated | 1 Output | 17 W | 8.3 V | 14 V | 750 mV to 5.5 V | 3 A | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) | 6.63 mm (0.261 in) | Industrial | Austin MiniLynx | CC109104824 |