Austin PicoLynx - DC/DC Converters - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTH006A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113387 | ||||||
Mfr: APTS006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.24 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109126026 | ||||||
Mfr: APXS003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109125952 | ||||||
Mfr: APXS006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109126001 | ||||||
Mfr: APTH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113338 | ||||||
Mfr: APTS003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109125985 | ||||||
Mfr: APXH006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113354 | ||||||
Mfr: APXH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | Austin PicoLynx | CC109113313 | ||||||||
Mfr: APTH006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113370 | ||||||
Mfr: APTH006A0X4-SR TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT 6A, IN 2.4-5.5V OUT 0.6-3.63V | Not Available Online | Non-Isolated | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | Austin PicoLynx | CC109146296 | |||||||||||||||
Mfr: APTH006A0X-SR TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT 6A, IN 2.4-5.5V OUT 0.6-3.63V | Not Available Online | Non-Isolated | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | Austin PicoLynx | CC109144993 | |||||||||||||||
Mfr: APTH003A0X-SR TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT 3A, IN 2.4-5.5V OUT 0.6-3.63V | Not Available Online | Non-Isolated | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | Austin PicoLynx | CC109147484 |