Austin SuperLynx - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AXA016A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 16 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin SuperLynx | CC109104840 | ||||||
Mfr: AXH016A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3.0-5.5Vdc out 0.75-3.63Vdc 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 5 V | 3 V | 5.5 V | 750 mV to 3.63 V | 16 A | 33 mm (1.299 in) | 8.28 mm (0.326 in) | 13.46 mm (0.53 in) | Industrial | + 85 C | - 40 C | Austin SuperLynx | 108995180 | ||||||
Mfr: AXA016A0X53Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 10-14Vin .75-5.5Vout 16A TH Long Pin | Not Available Online | Non-Isolated | 1 Output | 58 W | 10 V | 14 V | 750 mV to 3.63 V | 16 A | Industrial | Austin SuperLynx | CC109110038 | ||||||||||||
Mfr: AXA016A0X3Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 10-14Vdc out 0.75-5.5Vdc 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 10 V | 14 V | 750 mV to 5.5 V | 16 A | 50.8 mm (2 in) | 12.7 mm (0.5 in) | 8.13 mm (0.32 in) | Industrial | Austin SuperLynx | CC109104832 |