• DC/DC Converters - SMD

BMR 451 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: BMR4511002/020
TTI: Not Assigned
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
132 W
9 V
4.5 V
14 V
3.3 V
40 A
30.85 mm (1.215 in)
20 mm (0.787 in)
8.2 mm (0.323 in)
Industrial
+ 120 C
- 40 C
BMR 451