BMR463 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMR4631002/001 TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 66W 3-14Vin 20A SMT | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 4.5 V | 14 V | 600 mV to 3.3 V | 20 A | 25.65 mm (1.01 in) | 13.8 mm (0.543 in) | 8.2 mm (0.323 in) | Industrial | + 125 C | - 40 C | BMR463 |