BMR466 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMR4668004/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60 A 4.5-14VIN .6-1.8V | 0In Stock | Non-Isolated | Industrial | BMR466 | ||||||||||||||||||
Mfr: BMR4668104/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60 A 4.5-14VIN .6-1.8V | 0In Stock | Non-Isolated | 1 Output | 108 W | 4.5 V | 14 V | 600 mV to 1.8 V | 60 A | 25.1 mm x 14.1 mm x 7 mm | 25.1 mm (0.988 in) | 14.1 mm (0.555 in) | 7 mm (0.276 in) | Industrial | + 150 C | - 40 C | BMR466 |