• DC/DC Converters - SMD

BMR469 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: BMR4690000/001
TTI: BMR4690000/001
Flex Power Modules
Availability:

0In Stock

DC/DC Converters - SMD DC-DC CONVERTER

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Non-Isolated
1 Output
200 W
7.5 V
14 V
600 mV to 5 V
80 A
25.4 mm x 12.7 mm x 11.6 mm
25.4 mm (1 in)
12.7 mm (0.5 in)
11.6 mm (0.457 in)
Industrial
+ 125 C
- 40 C
BMR469