Barracuda - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSTW010A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 5Vout 10A 50W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 4.93 V to 5.07 V | 10 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Barracuda | |||||
Mfr: KSTW002A5B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 12Vout 2.5A 30W Neg Logic TH | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 11.82 V to 12.18 V | 2.5 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Barracuda | |||||
Mfr: KSTW015A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 3.3Vout 15A 50W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.25 V to 3.35 V | 15 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Barracuda | |||||
Mfr: KSTW004A2B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 12Vout 4.2A 50W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 11.82 V to 12.18 V | 4.2 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Barracuda | 150030461 | ||||
Mfr: KBVW006A0B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 72W 48Vin 12Vout 6A Restart NegLogic SMT | Not Available Online | Isolated | 1 Output | 72 W | 48 V | 36 V | 75 V | 11.67 V to 12.25 V | 6 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.3 mm | Industrial | Barracuda | 150021663 | ||||||
Mfr: KSTW010A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 3.3Vout 10A 30W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 3.25 V to 3.35 V | 10 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Barracuda | |||||
Mfr: ESTW015A0A41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75Vin 5Vout 15A 75W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 75 W | 36 V | 75 V | 4.92 V to 5.08 V | 15 A | 2.25 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 7.62 mm | Industrial | + 85 C | - 40 C | Barracuda | 150031192 | |||||
Mfr: ESTW015A0A1-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 75W 48Vin 5V15A SMT 1/8 Brick Neg Logic | Not Available Online | Isolated | 1 Output | 75 W | 36 V | 75 V | 4.92 V to 5.08 V | 15 A | 2.25 kV | 57.9 mm | 22.86 mm | 7.62 mm | Industrial | Barracuda | 150043706 |