DET01 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 56 mA | - 9 V | 56 mA | 3 kV | 15.24 mm | 7.37 mm | 6.1 mm | + 85 C | - 40 C | DET01 | |||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.37 mm | 6.1 mm | + 85 C | - 40 C | DET01 |