DETN01 - DC/DC Converters - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DETN01L-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin +/-5Vout +/-10-100mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01M-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin +/-12V +/-4.2-42mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin +/-15V +/-3.4-34mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 34 mA | - 15 V | 34 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01L-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin +/-12Vout +/-4.2-42mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin +/-15V +/-3.4-34mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 34 mA | - 15 V | 34 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01L-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin +/-15Vout +/-3.4-34mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 34 mA | - 15 V | 34 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01M-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin +/-5V +/-10-100mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01N-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin +/-5V +/-10-100mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 5 V | 100 mA | - 5 V | 100 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: DETN01N-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin +/-12V +/-4.2-42mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Not Available Online | Isolated | DETN01 |