EHS - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHS0200250S0-2 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2.5V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 50 W | 36 V | 75 V | 2.5 V | 20 A | 1.5 kV | EHS | ||||||||||||
Mfr: EHS0200180S0-3 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1.8V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 36 W | 36 V | 75 V | 1.8 V | 20 A | 1.5 kV | EHS | ||||||||||||
Mfr: EHS0150330S0-2 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 3.3V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 50 W | 36 V | 75 V | 3.3 V | 15 A | 1.5 kV | EHS | ||||||||||||
Mfr: EHS0200150S0-5 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1.5V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 30 W | 36 V | 75 V | 1.5 V | 20 A | 1.5 kV | EHS | ||||||||||||
Mfr: EHS0100500S0-2 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5.0V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 5 W | 36 V | 75 V | 5 V | 1 A | 1.5 kV | EHS | ||||||||||||
Mfr: EHS0200120S0-1 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1.2V Surface Mount Negative Logic | Not Available Online | Isolated | 1 Output | 240 W | 36 V | 75 V | 12 V | 20 A | 1.5 kV | EHS |