ESTW010A0B - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESTW010A0B41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75 Vdc In 12Vdc Out 120W Out | Not Available Online | Isolated | 1 Output | 120 W | 36 V | 75 V | 12 V | 10 A | 2.25 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 8.51 mm | + 85 C | - 40 C | ESTW010A0B | 150037201 |