• DC/DC Converters - SMD

FKX - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: FKX003A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
3 A
9 mm (0.354 in)
6.76 mm (0.266 in)
7.2 mm (0.283 in)
Industrial
+ 85 C
- 40 C
FKX
150052670
Datasheet
Mfr: FKX006A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6A Neg SMT NonIso

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
6 A
9 mm (0.354 in)
6.76 mm (0.266 in)
7.2 mm (0.283 in)
Industrial
+ 85 C
- 40 C
FKX
150052668