FS1403 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1403-3300-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 3.3V uPOL 3A Power Module | Not Available Online | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AL - | |||||||
Mfr: FS1403-5000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AL - | |||||||
Mfr: FS1403-3300-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AS - | |||||||
Mfr: FS1403-5000-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AS - |