• DC/DC Converters - SMD

FS1404 - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: FS1404-2500-AS
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 2.5V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
2.5 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-2500-AS
-
Datasheet
Mfr: FS1404-3300-AS
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 3.3V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
6 V
16 V
3.3 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-3300-AS
-
Datasheet
Mfr: FS1404-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 3.3V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
6 V
16 V
3.3 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-3300-AL
-
Datasheet
Mfr: FS1404-2500-AL
TTI: Not Assigned
TDK
Availability:

Not Available Online

DC/DC Converters - SMD 2.5V uPOL 4A Power Module

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
4.5 V
16 V
2.5 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-2500-AL
-