FS1703 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1703-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5VDC uPOL 3A Power Module Bulk | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 5.5 V | 3.3 V | 3 A | uPOL-17 | Industrial | + 125 C | - 40 C | FS1703 | FS1703-3300-AL - | ||||||||||
Mfr: FS1703-3300-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 5VDC uPOL 3A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 5.5 V | 3.3 V | 3 A | uPOL-17 | Industrial | + 125 C | - 40 C | FS1703 | FS1703-3300-AS - |