HEN - DC/DC Converters - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEN-1.8/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 45W 12V to 1.8V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 45 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-3.3/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 100W 24V to 18V 5.6A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 82.5 W | 12 V | 10.8 V | 13.2 V | 3.3 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-3.3/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 82.5W 12V-3.3V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 82.5 W | 12 V | 10.8 V | 13.2 V | 3.3 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1.2/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 12V to 1.2V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 30 W | 12 V | 10.8 V | 13.2 V | 1.2 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-2.5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 62.5W 12V-2.5V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 62.5 W | 12 V | 10.8 V | 13.2 V | 2.5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-2/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 2V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.8 V | 13.2 V | 2 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-2/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 2V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.8 V | 13.2 V | 2 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1.8/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 45W 12V to 1.8V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 45 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-0.8/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 12V to 0.8V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 10.8 V | 13.2 V | 800 mV | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1.2/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 12V to 1.2V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 30 W | 12 V | 10.8 V | 13.2 V | 1.2 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-5/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 125W 12V to 5V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 125 W | 12 V | 10.8 V | 13.2 V | 5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-2.5/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 62.5W 12V-2.5V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 62.5 W | 12 V | 10.8 V | 13.2 V | 2.5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 12V to 1V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 10.8 V | 13.2 V | 1 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-0.8/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 12V to 0.8V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 10.8 V | 13.2 V | 800 mV | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 12V to 1V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 10.8 V | 13.2 V | 1 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1.5/25-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 37.5W 12V-1.5V 25A EighthBrick Heat Snk | Not Available Online | Non-Isolated | 1 Output | 37.5 W | 12 V | 10.8 V | 13.2 V | 1.5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-1.5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 37.5W 12V-1.5V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 37.5 W | 12 V | 10.8 V | 13.2 V | 1.5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN | |||||
Mfr: HEN-5/25-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 125W 12V to 5V 25A Eighth-Brick | Not Available Online | Non-Isolated | 1 Output | 125 W | 12 V | 10.8 V | 13.2 V | 5 V | 25 A | 1/8 Brick | 58.4 mm (2.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | HEN |