HL01R - DC/DC Converters - SMD
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HL01R24S05Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 24V TO 5V | Not Available Online | Isolated | 1 Output | 1 W | 22.8 V | 25.2 V | 5 V | 200 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | HL01R | |||||||||
Mfr: HL01R05D15Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V - +/-15V | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.75 V | 5.25 V | 15 V | 34 mA | 15 V | 34 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | HL01R | ||||||
Mfr: HL01R12D12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V- +/-12V | Not Available Online | Isolated | 2 Output | 500 mW | 11.4 V | 12.6 V | 12 V | 42 mA | 12 V | 42 mA | 500 V | HL01R | ||||||||||
Mfr: HL01R15S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V TO 15V | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 14.25 V | 15.75 V | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||||
Mfr: HL01R24S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 22.8 V | 25.2 V | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||||
Mfr: HL01R05D15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V - +/-15V | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.75 V | 5.25 V | 15 V | 33 mA | 15 V | 33 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R12D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V- +/-12V | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 11.4 V | 12.6 V | 12 V | 41 mA | 12 V | 41 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R12D15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V- +/-15V | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 11.4 V | 12.6 V | 15 V | 33 mA | 15 V | 33 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R12S12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V TO 12V | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 11.4 V | 12.6 V | 12 V | 83 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||||
Mfr: HL01R05S12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V TO 12V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 12 V | 83 mA | 500 V | HL01R | |||||||||||
Mfr: HL01R12D15Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V- +/-15V | Not Available Online | Isolated | 2 Output | 510 mW | 11.4 V | 12.6 V | 15 V | 34 mA | 15 V | 34 mA | 500 V | HL01R | ||||||||||
Mfr: HL01R24D05Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 24V - +/-5V | Not Available Online | Isolated | 2 Output | 1 W | 22.8 V | 25.2 V | 5 V | 100 mA | 5 V | 100 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | HL01R | |||||||
Mfr: HL01R12S12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V TO 12V | Not Available Online | Isolated | 1 Output | 1 W | 11.4 V | 12.6 V | 12 V | 83 mA | 500 V | HL01R | ||||||||||||
Mfr: HL01R15D12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V- +/-12V | Not Available Online | Isolated | 2 Output | 500 mW | 14.25 V | 15.75 V | 12 V | 42 mA | 12 V | 42 mA | 500 V | HL01R | ||||||||||
Mfr: HL01R24D12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 24V- +/-12V | Not Available Online | Isolated | 2 Output | 500 mW | 22.8 V | 25.2 V | 12 V | 42 mA | 12 V | 42 mA | 500 V | HL01R | ||||||||||
Mfr: HL01R15S05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V TO 5V | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 14.25 V | 15.75 V | 5 V | 200 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||||
Mfr: HL01R24D05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 24V - +/-5V | Not Available Online | Isolated | 2 Output | 1 W | 24 V | 22.8 V | 25.2 V | 5 V | 100 mA | 5 V | 100 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R05D05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V - +/-5V | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.75 V | 5.25 V | 5 V | 100 mA | 5 V | 100 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R12D05ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V - +/-5V | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 11.4 V | 12.6 V | 5 V | 100 mA | 5 V | 100 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R05S15ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V TO 15V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 15 V | 67 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||||
Mfr: HL01R15D12ZC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V- +/-12V | Not Available Online | Isolated | 2 Output | 1 W | 15 V | 14.25 V | 15.75 V | 12 V | 41 mA | 12 V | 41 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 85 C | - 40 C | HL01R | ||||
Mfr: HL01R05S05Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V TO 5V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 5 V | 200 mA | 500 V | HL01R | |||||||||||
Mfr: HL01R05S15Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 5V TO 15V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 15 V | 67 mA | 500 V | HL01R | |||||||||||
Mfr: HL01R12S05Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 12V TO 5V | Not Available Online | Isolated | 1 Output | 1 W | 11.4 V | 12.6 V | 5 V | 200 mA | 500 V | HL01R | ||||||||||||
Mfr: HL01R15S12Z TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W REG 15V TO 12V | Not Available Online | Isolated | 1 Output | 1 W | 14.25 V | 15.75 V | 12 V | 83 mA | 500 V | HL01R |
- 1
- 2